Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8315100472 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 14.1264CFM, 305Pa, Ball, 3x Wire, Tach, IP20 | 0In Stock | 12 VDC | 14.1264 CFM | 12000 RPM | 40 mm | 40 mm | IP20 | AF40-0047212V/212.000, AF40-00472 12V /2 12.000, VWCE040KHDDS, VWCE040KHDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: 9692910229 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x38mm, 6-13.8VDC, 190m3/h, S-Force | 0In Stock | VWCF080JHFLS,8212 JH3R | |||||||||
Mfr: A4D315-AS30-13 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 315mm, 400/460VAC, 50/60Hz, Ball Bearing, IP44 Rated | 0In Stock | ||||||||||
Mfr: 9292206286 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 60x60x25mm, 18-26VDC, 54m3/h, IP68 | 0In Stock | VWCD060YJEGS,614 NHHU | |||||||||
Mfr: 9292506257 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x25mm, 8-15VDC, 42m3/h, Twin | 0In Stock | VWCD080YHEFS,8412 N/2GMLE-257 | |||||||||
Mfr: 9293510725 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 187m3/h, S-Panther | 0In Stock | VWCE119PJGLS,4314 NNR | |||||||||
Mfr: W4D450-CU01-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 607x607x173mm, 400VAC, 4070-6110m3/h, IP54, HyBlade | 0In Stock | VUR0450H5QHS | |||||||||
Mfr: S2D300-AP02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 377x377x114mm, 230-400VAC, 3130-3350m3/h, IP44 | 0In Stock | VMA0300X3NGS | |||||||||
0In Stock | 24 VDC | 41.1 CFM (1.16 m3/min) | 11700 RPM | 60 mm | 60 mm | IP20 | 9292512002 | ||||
Mfr: A2E200-AI38-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 197x197x64mm, 230VAC, 50-60Hz, 890-990m3/h, Ball Bearing, IP44 | 0In Stock | 230 VAC | 583 CFM (16.5 m3/min) | 2900 RPM | 200 mm | 200 mm | IP44 | VAY0200X2MCS A2E 200-AI38 -01 | |||
Not Available Online | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP68 | VWCE119AJJLS, 4314 U 9294305398 9294305398 | ||||
0In Stock | 12 VDC | 82.4 CFM (2.3 m3/min) | 2400 RPM | 119 mm | 119 mm | IP20 | 9293505435, VWCD119FHGKS, 4412 FGM 9293505435 | ||||
0In Stock | 230 VAC | 36 CFM (1.02 m3/min) | 80 mm | 80 mm | IP20 | 9244014606 | |||||
Mfr: S4E450-AP01-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan w/Guard Grill, 541x541x164mm, 230VAC, 50-60Hz, 5700-6500m3/h, IP44 | 0In Stock | 230 VAC | 450 mm | IP44 | VNA0450X4NLS | ||||||
Mfr: W2G107-AD03-02 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 24VDC, 3.5W, Ball Bearing | 0In Stock | EC | 24 VDC | 50 CFM (1.42 m3/min) | 2800 RPM | 119 mm | 119 mm | IP22 | |||
0In Stock | 24 VDC | 132 CFM (3.7 m3/min) | 5400 RPM | 119 mm | 119 mm | IP20 | VWCD119FJJMS, 4414 FNH 9694390184 9694390184 | ||||
Mfr: W2G107-AD03-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 119x119x38mm, 24VDC, 100CFM, 3.3W, 42dBA, Ball Bearing, Lead Wires | 0In Stock | EC | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP22 | |||
Mfr: W2G107-AD03-13 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 119x119x38mm, 24VDC, 100CFM, Ball, Terminals, IP22 | 0In Stock | EC | 24 VDC | 100 CFM (2.8 m3/min) | 119 mm | 119 mm | IP22 | ||||
Mfr: W2S130-AA03-46 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP22 Rated | 0In Stock | 230 VAC | 130 mm | IP22 | |||||||
Mfr: W2S130-AA03-90 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x172x55mm, 230VAC, 42W, 3200RPM, 75Pa, Ball, IP20 | 0In Stock | 230 VAC | 3200 RPM | 172 mm | 130 mm | IP20 | |||||
Mfr: 6312/2TDHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 8-16VDC, 590m3/h, Ball, S-Force | 0In Stock | 12 VDC | 353 CFM (10 m3/min) | 5500 RPM | 172 mm | 172 mm | IP20 | 9295420022, VWEG172XHLRS 9295420022 | |||
0In Stock | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | 172 mm | 150 mm | IP68 | 9295414357 | ||||
Mfr: R87F-A1A85HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 100 VAC | 31.8 CFM (0.9 m3/min) | 3200 RPM | 80 mm | 80 mm | R87FA1A85HP | ||||
Mfr: R87F-A4A83H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | 200 VAC | R87FA4A83H | ||||||||
Mfr: R87F-A4A85HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 200 VAC | 31.8 CFM (0.9 m3/min) | 3200 RPM | 80 mm | 80 mm | R87FA4A85HP |