Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S4E315-DC44-09 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 390x390x141mm, 230VAC, 140W, 1420RPM, Ball Bearing, 2x Lead Wires | 0In Stock | 230 VAC | 1420 RPM | 390 mm | 315 mm | ||||||
Mfr: 4114N/2H8P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan+Wallring, 119x119x38mm, 16-30VDC, High Performance, Open Tach, IP20 | 0In Stock | 24 VDC | 332 CFM | 11000 RPM | 119 mm | 119 mm | IP20 | 9694314002 VUCF119YJJRS 4114 N/2H8P 9694314002 9694314002 | |||
Mfr: A2S130-AB03-11 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 138x138x57mm, 230VAC, 45W, 3250RPM, Ball Bearing, IP44 Rated | 0In Stock | 230 VAC | 3250 RPM | 138 mm | 138 mm | IP44 | A2S 130-AB03 -11 | ||||
0In Stock | 24 VDC | 212 CFM (6 m3/min) | 2850 RPM | 150 mm | 150 mm | IP20 | 9295410124 | ||||
Not Available Online | 24 VDC | 5.9 CFM (0.17 m3/min) | 6000 RPM | 40 mm | 40 mm | IP20 | 9291708046 | ||||
Mfr: 4414F/17MD-182 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - High Signal | 0In Stock | 24 VDC | 100 CFM (2.8 m3/min) | 2900 RPM | 119 mm | 119 mm | IP20 | ||||
0In Stock | 12 VDC | 27.1 CFM (0.77 m3/min) | 6850 RPM | 60 mm | 60 mm | IP20 | 9292207004, VWCD060AHEFS, 622 H 9292207004 | ||||
0In Stock | 24 VDC | 14.7 CFM (0.42 m3/min) | 3000 RPM | 60 mm | 60 mm | IP20 | 9292206010, VWCD060YJEDS, 614 NGML 9292206010 | ||||
0In Stock | 24 VDC | 283 CFM (8 m3/min) | 4000 RPM | 172 mm | 150 mm | IP20 | VWLG150XJLQS, 6424 H 9295414327 9295414327 | ||||
Mfr: 4412F/2GP-535 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan+Wallring, 119x119x25mm, 10.8-12.6VDC, 168m3/h, Open Collector Tach | Not Available Online | 12 VDC | 2900 RPM | 119 mm | 119 mm | IP20 | 9293505535, VWCD119FHGLS, 4412 F/2GP-535 9293505535 | ||||
Mfr: A2E300-AC47-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x100mm Round, 230VAC, 50-60Hz, 2440-2700m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC | 1437 CFM (40.7 m3/min) | 2900 RPM | 300 mm | 300 mm | IP44 | VVY0300X2MJS A2E 300-AC47 -01 | |||
Mfr: A2E300-AP02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 298x298x109mm, 230VAC, 50-60Hz, 3410-3740m3/h, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 3000 RPM | 300 mm | 300 mm | IP44 | VVY0300X2NGS A2E 300-AP02 -01 | ||||
Mfr: A4E350-AA06-56 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 353x101.5mm Round, 230VAC, 195W, 1550RPM, 89.6Pa, Ball, IP44 | Not Available Online | 230 VAC | 1550 RPM | 353 mm | 353 mm | IP44 | |||||
Mfr: AC4300/19H-012 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Tubeaxial Fan, 119x119x32mm, 230VAC, 3x Wire, Alarm Signal/Open Collector, IP20 | Not Available Online | 115 VAC to 230 VAC | 120 CFM (3.4 m3/min) | 3400 RPM | 119 mm | 119 mm | IP20 | ||||
Mfr: A2D170-AA04-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230-400VAC, 50-60Hz, 490-565m3/h, Ball Bearing, IP44 | 0In Stock | 230 VAC, 400 VAC | IP44 | VVY0170X3MCS A2D 170-AA04 -01 | |||||||
Mfr: A2D250-AA06-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | 266 VAC, 460 VAC | IP44 | ||||||||
Mfr: A2D300-AD02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x106mm, 230-400VAC, 50-60Hz, 2760-2940m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC, 400 VAC | 1730 CFM (49 m3/min) | 2800 RPM | 300 mm | 300 mm | IP44 | VAY0300X3MJS A2D 300-AD02 -02 | |||
Mfr: W2E250-HJ32-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 280x280x90mm, 115VAC, 50-60Hz, 1890-2050m3/h, IP44 | 0In Stock | 115 VAC | 1100 CFM (31.1 m3/min) | 280 mm | 250 mm | IP44 | VWLK280X2MXZ | ||||
Mfr: W2G130-AA33-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan, 150x55mm Round, 24VDC, 203CFM, 24VDC, 14W, 51dBA, Ball, Lead Wires | 0In Stock | EC | 24 VDC | 203 CFM (5.7 m3/min) | 3150 RPM | 150 mm | 150 mm | IP20 | |||
Not Available Online | 24 VDC | IP20 | |||||||||
0In Stock | 12 VDC | 82.4 CFM (2.3 m3/min) | 2400 RPM | 119 mm | 119 mm | IP20 | 9293505421, VWCD119FHGKS, 4412 F/2M 9293505421 | ||||
0In Stock | 230 VAC | 94.2 CFM (2.7 m3/min) | 2650 RPM | 119 mm | 119 mm | IP20 | VUCF119YQHKS, 4658 N 9274014146 9274014146 | ||||
0In Stock | 12 VDC | 11.8 CFM (0.33 m3/min) | 5000 RPM | 50 mm | 50 mm | IP20 | 9291706506 | ||||
Mfr: 612N/2GML-096 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan+Wallring, 60x60x25mm, 8-15VDC, 23m3/h, 3Wire, Open Collector Tach | Not Available Online | 12 VDC | 14.7 CFM (0.42 m3/min) | 3000 RPM | 60 mm | 60 mm | IP20 | VWCD060YHEDS, 612 N/2GML-096 9292206096 9292206096 | |||
0In Stock | 48 VDC | 121 CFM (3.4 m3/min) | 3650 RPM | 119 mm | 119 mm | IP20 | VWCF119AKGMS, 4418 N 9293510505 9293510505 |