Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 230 VAC | 106 CFM (3 m3/min) | 2650 RPM | 119 mm | 119 mm | IP20 | 9274014313 | ||||
Not Available Online | 24 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | 92 mm | 92 mm | IP20 | VWCD092YJEHS, 3414 NG 9292506307 9292506307 | ||||
0In Stock | 48 VDC | 312 CFM (8.8 m3/min) | 4300 RPM | 172 mm | 160 mm | IP20 | 9295414538 | ||||
Mfr: W1G250-HH67-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan with Wallring, 280x280x80mm, 48VDC, 1920m3/h, Ball, S-Series, IP42 | 0In Stock | EC | 48 VDC | 1130 CFM (32 m3/min) | 2750 RPM | 280 mm | 280 mm | IP42 | VWLJ280XKNXS W1G 250-HH67-52 | ||
Mfr: R87F-A6A93HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 230 VAC | R87FA6A93HP | ||||||||
0In Stock | 12 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | 80 mm | 80 mm | IP20 | 9292506196 | ||||
Mfr: R87T-A3A15HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 115 VAC | R87TA3A15HP | ||||||||
Not Available Online | 230 VAC | 60 CFM (1.7 m3/min) | 2350 RPM | 120 mm | 120 mm | R87TA6A15MP | |||||
0In Stock | 48 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | 172 mm | 172 mm | IP20 | 9295414100 | ||||
0In Stock | 24 VDC | 247 CFM (7 m3/min) | 3350 RPM | 150 mm | 150 mm | IP20 | VWEF150XJLPS, 7114 NH 9295410133 9295410133 | ||||
Not Available Online | 12 VDC | 47.1 CFM (1.33 m3/min) | 5000 RPM | 80 mm | 80 mm | IP20 | 9294305501 | ||||
0In Stock | 12 VDC | 34.1 CFM (0.97 m3/min) | 2600 RPM | 80 mm | 80 mm | IP20 | 9292506148 | ||||
0In Stock | 24 VDC | 34.1 CFM (0.97 m3/min) | 2600 RPM | 80 mm | 80 mm | IP20 | 9292506143, VWCD080YJEGS, 8414 NM 9292506143 | ||||
0In Stock | 24 VDC | 259 CFM (7.3 m3/min) | 8400 RPM | 119 mm | 119 mm | IP20 | 9694300242 | ||||
0In Stock | 12 VDC | 14.1 CFM (0.4 m3/min) | 13000 RPM | 40 mm | 40 mm | IP20 | 9291906004 | ||||
0In Stock | 12 VDC | 27.1 CFM (0.77 m3/min) | 5600 RPM | 60 mm | 60 mm | IP20 | 9272206026 | ||||
Not Available Online | 24 VDC | 158.9 CFM (4.5 m3/min) | 5000 RPM | 127 mm | 127 mm | IP20 | 9694340091, VKCF127AJJNS, DV5214 N 9694340091 | ||||
0In Stock | 115 VAC | 61.6 CFM (1.74 m3/min) | 1800 RPM | 119 mm | 119 mm | IP20 | 9244014833, VWCF119XQHJS, 4800 Z 9244014833 | ||||
0In Stock | 12 VDC | 46.5 CFM (1.32 m3/min) | 3600 RPM | 80 mm | 80 mm | IP20 | 9292506115, VWCD080YHEHS, 8412 NH 9292506115 | ||||
Mfr: W2E208-BA86-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 232x232x80mm, 115VAC, 544CFM, 87W, 70dBA, Ball Bearing, IP44 Rated | 0In Stock | 115 VAC | 544 CFM (15.4 m3/min) | 232 mm | 208 mm | IP44 | |||||
Mfr: W2E250-CM08-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 254x254x85mm, 115VAC, 1100CFM, 160W, 71dBA, Ball, IP44 | 0In Stock | 115 VAC | 1100 CFM (31.1 m3/min) | 254 mm | 250 mm | IP44 | |||||
Mfr: W2G130-AA33-20 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans DC Axial Fan, 150x55mm Round, 24VDC, 203CFM, 24VDC, 14W, 51dBA, Ball, Tach | Not Available Online | EC | 24 VDC | 230 CFM (6.5 m3/min) | 3150 RPM | 150 mm | 150 mm | IP20 | |||
Mfr: W4E420-CP03-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 420x420x80mm, 115VAC, 3310CFM, 285W, 74dBA, Ball, IP44 | Not Available Online | 115 VAC | 3310 CFM (93.7 m3/min) | 420 mm | 420 mm | IP44 | |||||
Not Available Online | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | 9294305227, VWCE119AJJLS, 4374 S 9294305227 | ||||
0In Stock | 230 VAC | 94.2 CFM (2.7 m3/min) | 2650 RPM | 119 mm | 119 mm | IP20 | 9244014870 |