Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AC4300/19H-012 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Tubeaxial Fan, 119x119x32mm, 230VAC, 3x Wire, Alarm Signal/Open Collector, IP20 | Not Available Online | 115 VAC to 230 VAC | 120 CFM (3.4 m3/min) | 3400 RPM | 119 mm | 119 mm | IP20 | ||||
Mfr: A2D170-AA04-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230-400VAC, 50-60Hz, 490-565m3/h, Ball Bearing, IP44 | 0In Stock | 230 VAC, 400 VAC | IP44 | VVY0170X3MCS A2D 170-AA04 -01 | |||||||
Mfr: A2D250-AA06-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | 266 VAC, 460 VAC | IP44 | ||||||||
Mfr: A2D300-AD02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x106mm, 230-400VAC, 50-60Hz, 2760-2940m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC, 400 VAC | 1730 CFM (49 m3/min) | 2800 RPM | 300 mm | 300 mm | IP44 | VAY0300X3MJS A2D 300-AD02 -02 | |||
Mfr: W2E250-HJ32-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 280x280x90mm, 115VAC, 50-60Hz, 1890-2050m3/h, IP44 | 0In Stock | 115 VAC | 1100 CFM (31.1 m3/min) | 280 mm | 250 mm | IP44 | VWLK280X2MXZ | ||||
Mfr: W2G130-AA33-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan, 150x55mm Round, 24VDC, 203CFM, 24VDC, 14W, 51dBA, Ball, Lead Wires | 0In Stock | EC | 24 VDC | 203 CFM (5.7 m3/min) | 3150 RPM | 150 mm | 150 mm | IP20 | |||
Not Available Online | 24 VDC | IP20 | |||||||||
0In Stock | 12 VDC | 82.4 CFM (2.3 m3/min) | 2400 RPM | 119 mm | 119 mm | IP20 | 9293505421, VWCD119FHGKS, 4412 F/2M 9293505421 | ||||
0In Stock | 230 VAC | 94.2 CFM (2.7 m3/min) | 2650 RPM | 119 mm | 119 mm | IP20 | VUCF119YQHKS, 4658 N 9274014146 9274014146 | ||||
0In Stock | 12 VDC | 11.8 CFM (0.33 m3/min) | 5000 RPM | 50 mm | 50 mm | IP20 | 9291706506 | ||||
Mfr: 612N/2GML-096 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan+Wallring, 60x60x25mm, 8-15VDC, 23m3/h, 3Wire, Open Collector Tach | Not Available Online | 12 VDC | 14.7 CFM (0.42 m3/min) | 3000 RPM | 60 mm | 60 mm | IP20 | VWCD060YHEDS, 612 N/2GML-096 9292206096 9292206096 | |||
0In Stock | 48 VDC | 121 CFM (3.4 m3/min) | 3650 RPM | 119 mm | 119 mm | IP20 | VWCF119AKGMS, 4418 N 9293510505 9293510505 | ||||
0In Stock | 12 VDC | 121 CFM (3.4 m3/min) | 3650 RPM | 119 mm | 119 mm | IP20 | 9293510501, VWCF119AHGMS, 4412 N 9293510501 | ||||
0In Stock | 12 VDC | 209 CFM (5.9 m3/min) | 6800 RPM | 119 mm | 119 mm | IP20 | 9694300260 | ||||
Mfr: A2E250-AL06-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 251x251x76mm, 230VAC, 50-60Hz, 1820-1970m3/h, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 1148 CFM (32.5 m3/min) | 2600 RPM | 250 mm | 250 mm | IP44 | VVY0250X2MES A2E 250-AL06 -01 | |||
Mfr: A2S130-AA03-22 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 138x138x57mm, 230VAC, 39W, 3250RPM, 120Pa, Ball, IP20 | 0In Stock | 230 VAC | 3250 RPM | 138 mm | 138 mm | IP20 | |||||
Mfr: W2D300-CD04-53 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 397x397x101mm, 230VAC/400VAC, 2800RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | 230 VAC to 400 VAC | 2800 RPM | 397 mm | 397 mm | IP44 | |||||
0In Stock | 24 VDC | 100 CFM (2.8 m3/min) | 119 mm | 119 mm | IP20 | 9293505402 | |||||
0In Stock | 24 VDC | 20.6 CFM (0.58 m3/min) | 4100 RPM | 60 mm | 60 mm | IP20 | VWCD060YJEES, 614 N/2M 9292206066 9292206066 | ||||
0In Stock | 24 VDC | 33 CFM (0.93 m3/min) | 6850 RPM | 60 mm | 60 mm | IP20 | |||||
Mfr: R87F-A1A13HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tubeaxial Fan 100V 50/60 Hz | 0In Stock | 100 VAC | 1.9 CFM (0.05 m3/min) | 2400 RPM | 120 mm | 120 mm | R87FA1A13HP | ||||
Mfr: A4S250-AA02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x75mm Round, 230VAC, 50-60Hz, 870-1000m3/h, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 1620 RPM | 250 mm | 250 mm | IP44 | VAY0250XRMES A4S 250-AA02 -02 | ||||
Not Available Online | 48 VDC | 78 CFM (2.2 m3/min) | 8400 RPM | 80 mm | 80 mm | IP20 | VWCF080JKFKS, 8218 JN 9292910006 9292910006 | ||||
Mfr: R87T-A4A15H-WR TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | 200 VAC | R87TA4A15HWR | ||||||||
Mfr: S4S250-BA02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x73mm Round, 230VAC, 590CFM, 75W, 1620RPM, Ball, IP44 | 0In Stock | 230 VAC | 590 CFM (16.7 m3/min) | 1620 RPM | 250 mm | 2500 mm | IP44 |