Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 12 VDC | 182 CFM (5.2 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | 9694300222 | ||||
Mfr: W2E142-BB05-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 150x172x38mm, 115VAC, 50-60Hz, 320-380m3/h, IP22 | 0In Stock | 115 VAC | 230 CFM (6.5 m3/min) | 3300 RPM | 172 mm | 150 mm | IP22 | VWLF150X2LPS W2E 142-BB05 -01 W2E142BB0501 | |||
Not Available Online | 12 VDC | 39.4 CFM (1.12 m3/min) | 4200 RPM | 80 mm | 80 mm | IP20 | 9294303062 | ||||
0In Stock | 12 VDC | 19.4 CFM (0.55 m3/min) | 1500 RPM | 80 mm | 80 mm | IP20 | 8412NGL 9292506262 | ||||
0In Stock | 12 VDC | 164.7 CFM (4.7 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | 9694330031, VKCF119AHJNS, DV4112 N 9694330031 | ||||
Not Available Online | 24 VDC | 159 CFM (4.5 m3/min) | 127 mm | 127 mm | IP20 | 9694340094, VKCF127AJJNS 9694340094 | |||||
Mfr: W2E142-CC15-16 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x150x38mm, 230VAC, 175CFM, 16W, 54dBA, Ball, Terminal, IP22 | 0In Stock | 230 VAC | 175 CFM (5 m3/min) | 172 mm | 150 mm | IP22 | |||||
0In Stock | 24 VDC | 19 CFM (0.54 m3/min) | 10300 RPM | 40 mm | 40 mm | IP20 | 9291906011 | ||||
Mfr: R87F-A6A13HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 230 VAC | R87FA6A13HP | ||||||||
Mfr: R87T-A6A15HP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 230 VAC | R87TA6A15HP | ||||||||
0In Stock | 12 VDC | 212 CFM (6 m3/min) | 6800 RPM | 119 mm | 119 mm | IP20 | 9694300237, VUCF119YHJPS, 4112 N/2H4 9694300237 | ||||
0In Stock | 115 VAC | 93 CFM (2.6 m3/min) | 3100 RPM | 119 mm | 119 mm | VUCF119YQHLS, 4600 N-466 9274014466 8217137623 9274014466 | |||||
0In Stock | 115 VAC | 35.3 CFM (1 m3/min) | 2150 RPM | 92 mm | 92 mm | IP20 | 9244014709 | ||||
0In Stock | 12 VDC | 162 CFM (4.6 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | 9294310205 | ||||
0In Stock | 24 VDC | 207 CFM (5.9 m3/min) | 6800 RPM | 119 mm | 119 mm | IP20 | 9694300238 | ||||
Not Available Online | 24 VDC | 140 CFM (4 m3/min) | 4400 RPM | 119 mm | 119 mm | IP20 | 9294310149 VUC0119YUJBS 9294310149 | ||||
Not Available Online | 48 VDC | 209 CFM (5.9 m3/min) | 6800 RPM | 119 mm | 119 mm | IP20 | 9694300239, VUCF119YKJPS, 4118 N/2H4 9694300239 | ||||
0In Stock | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | 172 mm | 150 mm | IP68 | 9295414363 | ||||
0In Stock | 48 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | 172 mm | 150 mm | IP20 | 9295414300, VWLG150XKLPS 9295414300 | ||||
0In Stock | 24 VDC | 76.5 CFM (2.2 m3/min) | 6000 RPM | 92 mm | 92 mm | IP20 | VWCF092JJGKS, 3214 JN 9293510303 9293510303 | ||||
Not Available Online | 12 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | 92 mm | 92 mm | IP20 | 9292506302, VWCD092YHEHS, 3412 NG 9292506302 | ||||
Not Available Online | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | 9294305313, VWCE119AJJLS, 4314 G 9294305313 | ||||
0In Stock | 24 VDC | 129 CFM (3.7 m3/min) | 3150 RPM | 119 mm | 119 mm | IP20 | 9293510714, VWCE119PJGMS, 4314 NH 9293510714 | ||||
Mfr: DV6318/2TDH5P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 172x51mm, 48VDC, 647CFM, 390W, 6800RPM, Ball, Open Speed Signal | 0In Stock | 48 VDC | 647 CFM (18.3 m3/min) | 6800 RPM | 172 mm | 172 mm | IP20 | 9295420100 | |||
Mfr: S2E250-AL06-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x84.7mm Round, 230VAC, 175W, 2600RPM, 85Pa, Ball Bearing, IP44 | 0In Stock | 230 VAC | 2600 RPM | 300 mm | 300 mm | IP44 |