Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4114N/2HU-272 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 140CFM, Speed Signal/Open Collector, IP68 | 0In Stock | 24 VDC | 140 CFM (4 m3/min) | 4400 RPM | 119 mm | 119 mm | IP68 | ||||
Not Available Online | 12 VDC | 18.8 CFM (0.53 m3/min) | 2000 RPM | 80 mm | 80 mm | IP20 | 9294303002 | ||||
0In Stock | 48 VDC | 147 CFM (4.2 m3/min) | 2900 RPM | 135 mm | 135 mm | IP20 | 9295410061, VWCF135YKLNS 9295410061 | ||||
0In Stock | 48 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | 172 mm | 172 mm | IP20 | 9295414100 | ||||
Not Available Online | 230 VAC | 60 CFM (1.7 m3/min) | 2350 RPM | 120 mm | 120 mm | R87TA6A15MP | |||||
0In Stock | 12 VDC | 60 mm | 60 mm | IP20 | 9292206111 | ||||||
0In Stock | 230 VAC | 94.2 CFM (2.7 m3/min) | 2650 RPM | 119 mm | 119 mm | IP20 | VWCF119AQHKS, 4656 Z 9274014800 9274014800 | ||||
0In Stock | 12 VDC | 14.7 CFM (0.42 m3/min) | 3000 RPM | 60 mm | 60 mm | IP20 | 9292206174, VWCD060YHEDS, 612 NMLE 9292206174 | ||||
0In Stock | 24 VDC | 11.8 CFM (0.33 m3/min) | 5000 RPM | 50 mm | 50 mm | IP20 | VWCB050FJDCS, 514 F 9291706507 9291706507 | ||||
0In Stock | 12 VDC | 27.1 CFM (0.77 m3/min) | 5600 RPM | 60 mm | 60 mm | IP20 | 9272206026 | ||||
Mfr: W2S130-BM15-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Wallring, 172x150x55mm, 115VAC, 50-60Hz, 380-425m3/h, 2x Wire, IP20 | Not Available Online | 115 VAC | 250 CFM (7.1 m3/min) | 3050 RPM | 172 mm | 130 mm | IP20 | VUEH150XQLPS | |||
0In Stock | 12 VDC | 26.5 CFM (0.75 m3/min) | 2050 RPM | 80 mm | 80 mm | IP20 | 8412NML 9292506265 | ||||
0In Stock | 24 VDC | 23 CFM | 6100 RPM | 60 mm | 60 mm | IP20 | 9292207008 VWCD060AJEFS 624 N 9292207008 9292207008 | ||||
0In Stock | 12 VDC | 30 CFM (0.85 m3/min) | 6350 RPM | 60 mm | 60 mm | IP20 | |||||
0In Stock | 115 VAC | 159 CFM (4.5 m3/min) | 3100 RPM | 135 mm | 135 mm | IP20 | VWCF135AQKMS, 5606 S 9245012002 9245012002 | ||||
0In Stock | 230 VAC | 106 CFM (3 m3/min) | 2650 RPM | 119 mm | 119 mm | IP20 | 9274014313 | ||||
Not Available Online | 24 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | 92 mm | 92 mm | IP20 | VWCD092YJEHS, 3414 NG 9292506307 9292506307 | ||||
0In Stock | 12 VDC | 94.2 CFM (2.7 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | 9294310105 | ||||
0In Stock | 24 VDC | 153 CFM | 2900 RPM | 135 mm | 135 mm | IP20 | 9295410021 VWCF135YJLNS 5114 N 9295410021 9295410021 | ||||
0In Stock | 24 VDC | 247 CFM (7 m3/min) | 3350 RPM | 150 mm | 150 mm | IP20 | VWEF150XJLPS, 7114 NH 9295410133 9295410133 | ||||
0In Stock | 24 VDC | 34.1 CFM (0.97 m3/min) | 2600 RPM | 80 mm | 80 mm | IP20 | 9292506143, VWCD080YJEGS, 8414 NM 9292506143 | ||||
0In Stock | 48 VDC | 312 CFM (8.8 m3/min) | 4300 RPM | 172 mm | 160 mm | IP20 | 9295414538 | ||||
0In Stock | 24 VDC | 165 CFM (4.7 m3/min) | 13000 RPM | 92 mm | 92 mm | IP20 | 9693520181, VWCF092JJGNS, 3214 JH4 9693520181 | ||||
Mfr: W2E208-BA20-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 260x260x80mm, 230VAC, 544CFM, 87W, 70dBA, Ball, Terminal, IP44 | 0In Stock | 230 VAC | 544 CFM (15.4 m3/min) | 260 mm | 208 mm | IP44 | |||||
Mfr: W2E208-BA86-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 232x232x80mm, 115VAC, 544CFM, 87W, 70dBA, Ball Bearing, IP44 Rated | 0In Stock | 115 VAC | 544 CFM (15.4 m3/min) | 232 mm | 208 mm | IP44 |