Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4E330-AP18-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 330x330x93mm, 230VAC, 50-60Hz, 2830-3230m3/h, 2x Lead Wires, IP44 | Not Available Online | 230 VAC | 1600 RPM | 330 mm | 330 mm | IP44 | VVY0330X4MGS A4E 330-AP18 -01 | ||||
Not Available Online | 24 VDC | 55.3 CFM (1.57 m3/min) | 3000 RPM | 92 mm | 92 mm | IP68 | 9292506448 | ||||
Mfr: A2S130-AA03-39 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 130x130x57mm, 230VAC, 230CFM, 39W, 3250RPM, 120Pa, Ball | 0In Stock | 230 VAC | 230 CFM (6.5 m3/min) | 3250 RPM | 130 mm | 130 mm | |||||
Mfr: 612NHU-181 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 25.3CFM, 1.8W, 37dBA, 5600RPM, Ball, IP68 | 0In Stock | 12 VDC | 25.3 CFM (0.72 m3/min) | 5600 RPM | 60 mm | 60 mm | IP68 | 9292206181 | |||
Not Available Online | EC | 230 VAC | |||||||||
0In Stock | 24 VDC | 119 mm | 119 mm | VWCD119FJGKS,4414 F/2M 9293505401 | |||||||
Mfr: 8300100673 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 48VDC, 32.96CFM, 1550Pa, Ball, 4x Wire, Tach/PWM, IP20 | 0In Stock | 48 VDC | 33 CFM | 27000 RPM | 40 mm | 40 mm | IP20 | AF40-00673 48V P/2 LK5 27.000, AF40-0067348VP/2LK527.000, VWCE040KKDGS, VWCE040KKDGS_WANDRING-AXIALVENTILATOR | |||
0In Stock | 24 VDC | 31 CFM | 6850 RPM | 60 mm | 60 mm | IP20 | 9292206244 VWCD060YJEGS 614 NHHR 9292206244 9292206244 | ||||
Mfr: A2E200-AF02-53 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 200x200x68mm, 230VAC, 50W, 2740RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 2740 RPM | 200 mm | 200 mm | IP44 | |||||
Mfr: W4D400-DP12-40 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 540x540x133mm, 200VAC, 150W, 1400RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | 200 VAC | 1400 RPM | 540 mm | 540 mm | IP44 | |||||
Mfr: R87F-A1A13LP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 100 VAC | R87FA1A13LP | ||||||||
Mfr: R87F-A1A83H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans TUBE AXIAL FAN | 0In Stock | 100 VAC | R87FA1A83H | ||||||||
0In Stock | R87FA1A93LP | ||||||||||
Mfr: R87T-A1A07H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | 100 VAC | 205 CFM (5.8 m3/min) | 3250 RPM | 175 mm | 175 mm | R87TA1A07H | ||||
0In Stock | PEE6CHA8024BL-38B | ||||||||||
0In Stock | PEE6CHT6024BL-W38C | ||||||||||
0In Stock | 110 VAC | ||||||||||
0In Stock | 110 VAC | ||||||||||
0In Stock | 230 VAC | 58.9 CFM (1.67 m3/min) | 1700 RPM | 119 mm | 119 mm | IP20 | 9244014827, VWCF119XQHJS, 4850 ZW 9244014827 | ||||
Mfr: W1G180-AB31-39 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, Compact, 220x70mm Round, 24VDC, 93W, 4550RPM, 380Pa, Ball, IP44 | Not Available Online | EC | 24 VDC | 4550 RPM | 220 mm | 220 mm | IP44 | ||||
0In Stock | 12 VDC | 99 CFM (2.8 m3/min) | 3000 RPM | 119 mm | 119 mm | IP20 | 9293510561 | ||||
Mfr: 8315100138 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 48VDC, 103CFM, 61W, 71dBA, 310mm Wire, Tach/PWM, IP10 | 0In Stock | 48 VDC | 103 CFM (2.9 m3/min) | 13200 RPM | 80 mm | 80 mm | IP10 | VWC0080KUFCS | |||
Mfr: 8315100165 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 24VDC, Open Coll Tach/PWM, IP68, AF80-0016524VP/2U13.200 | 0In Stock | 24 VDC | 103 CFM (2.9 m3/min) | 13200 RPM | 80 mm | 80 mm | IP68 | AF80-0016524VP/2U13.200 VWCF080KJFLS | |||
0In Stock | 230 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP68 | 9244014956 | ||||
Mfr: 4114N/2H8PU TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 119x38mm, 24VDC, 336CFM, 78dBA | Not Available Online | 24 VDC | 336 CFM (9.5 m3/min) | 11000 RPM | 119 mm | 119 mm | 4114 N/2 H8PU |