Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 VDC | 11.8 CFM (0.33 m3/min) | 5000 RPM | 50 mm | 50 mm | IP20 | 9291706532, VWCB050FHDCS, 512 F-532 9291706532 | ||||
Mfr: 3252J/2H3P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 158CFM, Speed Signal/Open Collector Output | 0In Stock | 12 VDC | 158 CFM (4.5 m3/min) | 7450 RPM | 92 mm | 92 mm | IP20 | 9293512003 | |||
Not Available Online | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP68 | 9294305518 VWC0119AUJAS 9294305518 | ||||
0In Stock | 5 VDC | 1.9 CFM (0.05 m3/min) | 9600 RPM | 25 mm | 25 mm | IP20 | 9290904204 | ||||
Mfr: W3G200-HD23-10 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 225x225x80mm, 115VAC, 50/60Hz, 623CFM, 65W, 2900RPM, Ball Bearing | 0In Stock | EC | 115 VAC | 623 CFM (17.6 m3/min) | 2900 RPM | 225 mm | 225 mm | IP54 | |||
0In Stock | 48 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | 80 mm | 80 mm | IP20 | 9292506289, VWCD080YKEGS, 8418 N 9292506289 | ||||
Mfr: 3412N/2GHHP-479 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 3-Pin, Speed Signal, Open Collector Output | 0In Stock | 12 VDC | 60 CFM (1.7 m3/min) | 3250 RPM | 92 mm | 92 mm | IP20 | 9292506479 VWC0092YUEBZ | |||
0In Stock | 208 VAC, 220 VAC, 230 VAC | 250 mm | 250 mm | ||||||||
Not Available Online | 80 mm | 80 mm | VWCF080JHFKS,8212 J/2N 9292910004 | ||||||||
0In Stock | 230 VAC | 185 mm | |||||||||
Mfr: 6318N/2H3PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 172x172x51mm, 36-60VDC, 484-680m3/h, Open Collector Tach | 0In Stock | 48 VDC | VWEG172PKLSS, 9695480302 6318 N/2 H3PU 9695480302 | ||||||||
Mfr: W4E315-CS22-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 397x117mm Round, 115VAC, 160W, 1510RPM, 80Pa, Ball, IP44 | Not Available Online | 115 VAC | 1510 RPM | 397 mm | 397 mm | IP44 | |||||
Mfr: A4D315-AS30-13 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 315mm, 400/460VAC, 50/60Hz, Ball Bearing, IP44 Rated | 0In Stock | ||||||||||
Mfr: W1G250-HJ14-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 280x280x80mm, 24VDC, 1245CFM, 140Pa, HyBlade, S Series | Not Available Online | EC | 24 VDC | 1405 m3/h | 3000 RPM | 280 mm | 280 mm | IP42 | |||
0In Stock | 24 VDC | 41.1 CFM (1.16 m3/min) | 11700 RPM | 60 mm | 60 mm | IP20 | 9292512002 | ||||
Mfr: 9293510725 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 187m3/h, S-Panther | 0In Stock | VWCE119PJGLS,4314 NNR | |||||||||
Mfr: 8315100176 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 120x120x38mm, 115/230VAC, 84CFM, 2.7W, 2700RPM, 20Pa, IP65 | 0In Stock | 115 VAC to 230 VAC | 142 m3/h | 2700 RPM | 120 mm | 120 mm | IP65 | VWCF119DSGKS AXIACI120-00176 | |||
Mfr: 8315100179 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 120x120x38mm, 115/230VAC, 57CFM, 1.7W, 1850RPM, 47Pa, IP65 | 0In Stock | 115 VAC to 230 VAC | 96 m3/h | 1850 RPM | 120 mm | 120 mm | IP65 | VWCF119DSGJS AXIACI120-00179 | |||
Mfr: 8315100190 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 120x120x38mm, 115/230VAC, 93CFM, 3.6W, 3000RPM, 102Pa, IP65 | 0In Stock | 115 VAC to 230 VAC | 110 m3/h | 3000 RPM | 120 mm | 120 mm | IP65 | VWCF119DSGLS AXIACI120-00190 | |||
Mfr: 8315100215 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan with Wallring, 119x119x38mm, 100-240VAC, 50-60Hz, 96m3/h, AxiACi | 0In Stock | 115 VAC to 230 VAC | 82 m3/h | 1850 RPM | 120 mm | 120 mm | IP56 | VWCF119DSGJS AXIACI120-00215 | |||
Mfr: 8315100271 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Radial Blower, 51x51x15mm, 12VDC, 170Pa, 4x Lead Wires, Open Collect Tach/PWM | Not Available Online | 12 VDC | 6700 RPM | 51 mm | 51 mm | VHS0035XUDAZ,RLF35-8/12N/2P-00271 | |||||
Not Available Online | 24 VDC | 60 mm | 60 mm | 9292207080 | |||||||
0In Stock | 115 VAC | 35.9 CFM (1.02 m3/min) | 3300 RPM | 80 mm | 80 mm | IP20 | VWCF080AQHFS, 8506 N 9274014209 9274014209 | ||||
Mfr: 9292506257 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x25mm, 8-15VDC, 42m3/h, Twin | 0In Stock | VWCD080YHEFS,8412 N/2GMLE-257 | |||||||||
Mfr: W3G300-CN02-32 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 397x397x101mm, 230VAC, 1500m3/h, IP54, HyBlade | 0In Stock | EC | 230 VAC | 1057 CFM (29.9 m3/min) | 2020 RPM | 300 mm | 300 mm | IP54 | VWR0300HSNES |