Fans & Blowers
6.293 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4E350-DA20-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 485x485x95mm, 115VAC, 193W, 1540RPM, 90.5Pa, Ball, IP44 | Not Available Online | AC Fans | 115 VAC | 485 mm | 485 mm | |||||
0In Stock | DC Fans | 76.5 CFM (2.2 m3/min) | 24 VDC | 92 mm | 92 mm | VWCF092JJGKS, 3214 JN 9293510303 9293510303 | ||||
0In Stock | AC Fans | 39.4 CFM (1.12 m3/min) | 230 VAC | 92 mm | 92 mm | 9244014710, VWCF092AQHGS 9244014710 | ||||
0In Stock | AC Fans | 35.3 CFM (1 m3/min) | 115 VAC | 92 mm | 92 mm | 9244014709 | ||||
0In Stock | DC Fans | 19 CFM (0.54 m3/min) | 24 VDC | 40 mm | 40 mm | 9291906011 | ||||
0In Stock | DC Fans | 82.4 CFM (2.3 m3/min) | 12 VDC | 119 mm | 119 mm | 9293505435, VWCD119FHGKS, 4412 FGM 9293505435 | ||||
Mfr: R2E175-AC77-18 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm Round, 230VAC, 320CFM | Not Available Online | Centrifugal Fans | 320 CFM (9.1 m3/min) | 230 VAC | AC | 175 mm | 175 mm | |||
Mfr: W2E142-CC15-16 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x150x38mm, 230VAC, 175CFM, 16W, 54dBA, Ball, Terminal, IP22 | 0In Stock | AC Fans | 175 CFM (5 m3/min) | 230 VAC | 172 mm | 150 mm | ||||
Mfr: RG125-19/12N/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 180x180x40mm, 12VDC, 51.5CFM, 5.2W, 2550RPM, Speed Signal | 0In Stock | Blowers | 51.5 CFM (1.46 m3/min) | 12 VDC | DC | 180 mm | 180 mm | 9594310135 | ||
Mfr: 6312/2TDHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 8-16VDC, 590m3/h, Ball, S-Force | 0In Stock | DC Fans | 353 CFM (10 m3/min) | 12 VDC | 172 mm | 172 mm | 9295420022, VWEG172XHLRS 9295420022 | |||
0In Stock | DC Fans | 321 CFM (9.1 m3/min) | 24 VDC | 171.5 mm | 171.5 mm | VWEG172XJLRS 9695480191 | ||||
0In Stock | DC Fans | 162 CFM (4.6 m3/min) | 24 VDC | 119 mm | 119 mm | VKCF119AJJNS 9694330094 9694330094 | ||||
0In Stock | DC Fans | 40.6 CFM (1.15 m3/min) | 48 VDC | 80 mm | 80 mm | 9292506289, VWCD080YKEGS, 8418 N 9292506289 | ||||
0In Stock | DC Fans | 168 CFM (4.7 m3/min) | 48 VDC | 119 mm | 119 mm | 9693530180, VWCF119AKGNS 9693530180 | ||||
0In Stock | DC Fans | 41.1 CFM (1.16 m3/min) | 24 VDC | 60 mm | 60 mm | 9292512002 | ||||
0In Stock | DC Fans | 241 CFM (6.8 m3/min) | 24 VDC | 172 mm | 150 mm | 9295414363 | ||||
0In Stock | DC Fans | 241 CFM (6.8 m3/min) | 48 VDC | 172 mm | 150 mm | 9295414300, VWLG150XKLPS 9295414300 | ||||
Mfr: 412/2H-048 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 40x40x20mm, 12VDC, Speed Signal, Open Collector Output | 0In Stock | DC Fans | 7.9 CFM (0.22 m3/min) | 12 VDC | 40 mm | 40 mm | 9291708048 | |||
Mfr: S2E250-AL06-12 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x84.7mm Round, 230VAC, 150W, 2600RPM, 85Pa, Ball, IP44 | 0In Stock | AC Fans | 230 VAC | 300 mm | 300 mm | |||||
0In Stock | DC Fans | 33 CFM (0.93 m3/min) | 12 VDC | 60 mm | 60 mm | VWCD060AHEGS, 622 HH 9292207006 9292207006 | ||||
Mfr: 710-00-0042 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories Rubber Boot for Capacitor, 44.4x38.1mm | 0In Stock | Fan Cords and Accessories | ||||||||
Mfr: 9418-2-4039 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories Metal Finger Guard for Axial Fans, 250mm | 0In Stock | Fan Cords and Accessories | 250 mm | 250 mm | 09418-2-4039 | |||||
0In Stock | Fan Cords and Accessories | 9920212000 | ||||||||
Mfr: A2E200-AI38-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 197x197x64mm, 230VAC, 50-60Hz, 890-990m3/h, Ball Bearing, IP44 | 0In Stock | AC Fans | 583 CFM (16.5 m3/min) | 230 VAC | 200 mm | 200 mm | VAY0200X2MCS A2E 200-AI38 -01 | |||
Mfr: A2E250-AM06-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 251x251x74mm, 230VAC, 50-60Hz, 1820-1970m3/h, 2x Lead Wires, IP44 | 0In Stock | AC Fans | 230 VAC | 250 mm | 250 mm | VAY0250X2MES A2E 250-AM06 -01 |