Fans & Blowers
6.293 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Fans | 33 CFM (0.93 m3/min) | 24 VDC | 60 mm | 60 mm | 9292206056, VWCD060YJEGS, 614 N/2GHH 9292206056 | ||||
0In Stock | AC Fans | 58.9 CFM (1.67 m3/min) | 230 VAC | 119 mm | 119 mm | 9274014829, VWCF119AQHJS, 4850 Z 9274014829 | ||||
0In Stock | DC Fans | 27 CFM (0.76 m3/min) | 12 VDC | 60 mm | 60 mm | |||||
0In Stock | DC Fans | 241 CFM (6.8 m3/min) | 48 VDC | 172 mm | 172 mm | 9295414124 | ||||
0In Stock | DC Fans | 283 CFM (8 m3/min) | 48 VDC | 172 mm | 150 mm | 9295414379, VWLG150XKLQS, 6448 H 9295414379 | ||||
Not Available Online | AC Fans | 100 VAC | R87TA1A15MP | |||||||
Mfr: R87T-A4A05H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | AC Fans | 201 CFM (5.7 m3/min) | 200 VAC | R87TA4A05H | |||||
Not Available Online | AC Fans | 200 VAC | R87TA4A15MP | |||||||
Mfr: A2E170-AF23-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x63mm Round, 230VAC, 47/53W, 2700/3150RPM, 2x Lead Wires, IP44 | 0In Stock | AC Fans | 230 VAC | 170 mm | 170 mm | A2E 170-AF23 -02 | ||||
Mfr: A2E200-AF02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 195x195x71mm, 230VAC, 50-60Hz, 740-830m3/h, Ball Bearing, IP44 | Not Available Online | AC Fans | 436 CFM (12.3 m3/min) | 230 VAC | 200 mm | 200 mm | VVY0200X2MDS A2E 200-AF02 -01 | |||
Mfr: A2E200-AH86-75 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 197x65.5mm Round, 115VAC, 85W, 2700RPM, 90.5Pa, Ball, IP44 | 0In Stock | AC Fans | 115 VAC | 197 mm | 197 mm | |||||
Mfr: A2S130-AA03-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 138x138x57mm, 230VAC, 39W, 3250RPM, 120Pa, Ball, IP20 | 0In Stock | AC Fans | 230 VAC | 138 mm | 138 mm | |||||
0In Stock | DC Fans | 46.5 CFM (1.32 m3/min) | 24 VDC | 80 mm | 80 mm | VWCD080YJEHS, 8414 NHU 9292506583 9292506583 | ||||
Mfr: D2E133-AM67-64 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Centrifugal Fans | 300 CFM (8.5 m3/min) | 115 VAC | AC | 180 mm | 172 mm | |||
Mfr: D2E133-CI33-56 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 214x203x178mm, 230VAC, 500-700m3/h, IP44 | 0In Stock | Centrifugal Fans | 230 VAC | AC | 213 mm | 168 mm | VHD0133X2MES D2E 133-CI33 -56 | |||
0In Stock | Fan Cords and Accessories | 85 mm | 80 mm | 9920340002 | ||||||
Mfr: R2E190-RB88-14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 400VAC, 50/60Hz, 6uF Capacitor, IP44 Rated, RadiCal Series | 0In Stock | Centrifugal Fans | 400 VAC | AC | 190 mm | |||||
0In Stock | DC Fans | 31 CFM | 24 VDC | 60 mm | 60 mm | 9292206244 VWCD060YJEGS 614 NHHR 9292206244 9292206244 | ||||
Mfr: A2E200-AF02-53 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 200x200x68mm, 230VAC, 50W, 2740RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | AC Fans | 230 VAC | 200 mm | 200 mm | |||||
Mfr: R3G250-RE07-07 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 250x101mm Round, 230VAC, 1100m3/h, IP54 | 0In Stock | Centrifugal Fans | 842 CFM (23.8 m3/min) | 230 VAC | EC | 250 mm | 250 mm | VBS0250RSLGS | ||
Mfr: 6314N/2HHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 172x172x51mm, 16-32VDC, 373-540m3/h, Open Collector Tach | 0In Stock | DC Fans | 318 CFM (9 m3/min) | 24 VDC | 172 mm | 172 mm | VWEG172PJLRS, 6314 N/2HHP 9695480300 9695480300 | |||
Mfr: A2S130-AA03-39 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 130x130x57mm, 230VAC, 230CFM, 39W, 3250RPM, 120Pa, Ball | 0In Stock | AC Fans | 230 CFM (6.5 m3/min) | 230 VAC | 130 mm | 130 mm | ||||
Mfr: DV5214/2HP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Diagonal | Not Available Online | DC Fans | 188 CFM (5.3 m3/min) | 24 VDC | 127 mm | 127 mm | 9694340219 | |||
Mfr: K3G133-RA01-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 165x165x72mm, 230VAC, 150m3/h, IP54 | 0In Stock | Centrifugal Fans | 230 VAC | AC | 165 mm | 165 mm | VBH0133RSJBS | |||
0In Stock | DC Fans | 112 CFM (3.2 m3/min) | 24 VDC | 119 mm | 119 mm | 9293510702, VWCE119PJGLS, 4314 NNU 9293510702 |