Fans & Blowers
6.293 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fan Cords and Accessories | 120 mm | 120 mm | 9920030005 | ||||||
Mfr: G2E120-AR77-23 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Centrifugal Fans | 255 CFM (7.2 m3/min) | 240 VAC | AC | 194 mm | 115 mm | |||
Mfr: RG160-28/14NTDA TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 16-28VDC, 118-318m3/h | 0In Stock | Blowers | 85.6 CFM (2.4 m3/min) | 24 VDC | DC | 220 mm | 220 mm | VCS0160XULCS 9595414344 9595414344 | ||
0In Stock | AC Fans | 93 CFM (2.6 m3/min) | 115 VAC | 119 mm | 119 mm | VUCF119YQHLS, 4600 N-466 9274014466 8217137623 9274014466 | ||||
0In Stock | DC Fans | 69 CFM (1.95 m3/min) | 24 VDC | 80 mm | 80 mm | VWCD080YJEHS, 8414 N/2HP 9292506514 9292506514 | ||||
Mfr: A2D250-AD26-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x250x82mm, 480VAC, 800CFM, 160W, 2450RPM, Ball, 2x Lead Wires | 0In Stock | AC Fans | 800 CFM (22.7 m3/min) | 400 VAC, 480 VAC | 250 mm | 250 mm | ||||
Mfr: A4D350-AA06-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 353x353x104mm, 230-400VAC, 50-60Hz, 2900-3300m3/h, 2x Wire, IP44 | 0In Stock | AC Fans | 230 VAC, 400 VAC | 353 mm | 353 mm | VVY0350X5MJS A4D 350-AA06 -01 | ||||
0In Stock | DC Fans | 11.8 CFM (0.33 m3/min) | 12 VDC | 50 mm | 50 mm | 9291706532, VWCB050FHDCS, 512 F-532 9291706532 | ||||
Mfr: R3G220-RD53-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 220x92mm Round, 230VAC, 800m3/h, IP54 | 0In Stock | Centrifugal Fans | 748 CFM (21.2 m3/min) | 230 VAC | EC | 220 mm | 220 mm | VBS0220RSLES | ||
0In Stock | DC Fans | 25.9 CFM (0.73 m3/min) | 12 VDC | 60 mm | 60 mm | VWCD060XHEFS 9692300186 9692300186 | ||||
0In Stock | DC Fans | 86 CFM (2.4 m3/min) | 24 VDC | 92 mm | 92 mm | VWCF092JJGKS, 3214 JH 9293510306 9293510306 | ||||
Mfr: A2E200-AF02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 195x195x70mm, 230VAC, 50-60Hz, 740-830m3/h, 2x Lead Wires, IP44 | 0In Stock | AC Fans | 489 CFM (13.8 m3/min) | 230 VAC | 200 mm | 200 mm | VAY0200X2MDS A2E 200-AF02 -02 | |||
0In Stock | AC Fans | 94.1 CFM (2.7 m3/min) | 230 VAC | 119 mm | 119 mm | VUCF119YQHKS, 4650 N-465 9274014465 9274014465 | ||||
Mfr: K2E190-RA26-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Module, Backward Curved, 226x226x86mm, 230VAC, 530-590m3/h, IP44 | 0In Stock | Centrifugal Fans | 230 VAC | AC | 226 mm | 226 mm | VBH0190R2MCS | |||
Mfr: W4E315-CS22-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 397x117mm Round, 115VAC, 160W, 1510RPM, 80Pa, Ball, IP44 | Not Available Online | AC Fans | 115 VAC | 397 mm | 397 mm | |||||
Mfr: W3G300-BV12-41 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan+Wallring, 330x77mm Round, 13VDC, Motor IP24 KM, Electronics IP69K | 0In Stock | EC Fans | 13 VDC | EC | 300 mm | 300 mm | VWS0300XUPCS | |||
Mfr: R2E225-RA92-10 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 225mm Round, 230VAC, 155/210W, 2500/2600RPM, IP44, RadiCal | 0In Stock | Blowers | 413 CFM (11.7 m3/min) | 230 VAC | AC | 225 mm | 225 mm | |||
Mfr: W2S130-BM03-20 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x55mm Round, 230VAC, 46W, 3050RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | AC Fans | 230 VAC | 172 mm | 172 mm | |||||
Mfr: 8315100134 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 24VDC, 127CFM, 96W, 76dBA, 310mm Wire, Tach/PWM, IP10 | 0In Stock | DC Fans | 127 CFM (3.6 m3/min) | 24 VDC | 80 mm | 80 mm | VWC0080KUFCS | |||
Mfr: 8315100136 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 12VDC, 103CFM, 63W, 71dBA, 310mm Wire, Tach/PWM, IP10 | 0In Stock | DC Fans | 103 CFM (2.9 m3/min) | 12 VDC | 80 mm | 80 mm | VWC0080KUFCS | |||
Mfr: 8315100137 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 24VDC, 103CFM, 62W, 71dBA, 310mm Wire, Tach/PWM, IP10 | 0In Stock | DC Fans | 103 CFM (2.9 m3/min) | 24 VDC | 80 mm | 80 mm | VWC0080KUFCS | |||
Mfr: 8315100161 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 12VDC, Open Coll Tach/PWM, IP68, AF80-0016112VP/2U15.500 | 0In Stock | DC Fans | 118 CFM (3.3 m3/min) | 12 VDC | 80 mm | 80 mm | AF80-0016112VP/2U15.500 VWCF080KHFMS | |||
Mfr: ACi4400/2HHP TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, IP20, GreenTech EC-Compact | 0In Stock | EC Fans | 103 CFM (2.9 m3/min) | 90 VAC to 264 VAC | EC | 119 mm | 119 mm | 9203509301, VWCF119YSGLS 9203509301 | ||
Mfr: A3G800-AU21-03 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 788x788x259mm, 400VAC, 16100m3/h, IP55, HyBlade | 0In Stock | EC Fans | EC | VVY0800HTTPS | ||||||
Mfr: 67442-1-7612 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories Terminal Box for 068 AC Motor, BG68-KL4-POL | 0In Stock | Fan Cords and Accessories |