Fans & Blowers
6.293 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Fans | 24 VDC | 119 mm | 119 mm | VWCD119FJGKS,4414 F/2M 9293505401 | |||||
Mfr: 8300101207 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, Diagonal, 40x40x56mm, 24VDC, 2400Pa, 4x Wire, Tach/PWM, IP20 | 0In Stock | DC Fans | 32.4 CFM | 24 VDC | 40 mm | 40 mm | DF40-01207,VKCH040DJDGS | |||
TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Centrifugal Fan, Forward Curved, 262x227x130mm, 24VDC, 400m3/h, IP22, VA | 0In Stock | EC Fans | EC | |||||||
Mfr: 8300100673 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 48VDC, 32.96CFM, 1550Pa, Ball, 4x Wire, Tach/PWM, IP20 | 0In Stock | DC Fans | 33 CFM | 48 VDC | 40 mm | 40 mm | AF40-00673 48V P/2 LK5 27.000, AF40-0067348VP/2LK527.000, VWCE040KKDGS, VWCE040KKDGS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8315100188 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, 76x76x27mm, 24VDC, FlatPak Series, RL48-19/14/2PR-00188 | Not Available Online | Blowers | 15.3 CFM (0.43 m3/min) | 24 VDC | DC | 76 mm | 76 mm | VHS0048XUEBZ,RL48-19/14/2PR-00188 | ||
Not Available Online | DC Fans | 19.4 CFM (0.55 m3/min) | 24 VDC | 80 mm | 80 mm | 9292506142, VWCD080YJEES, 8414 NL 9292506142 | ||||
Mfr: D4E133-DL01-H9 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 213x203x241mm, 230VAC, 760-790m3/h, IP44 | 0In Stock | Centrifugal Fans | 230 VAC | AC | 232 mm | 232 mm | VHD0133X4MES D4E 133-DL01-H9 | |||
Mfr: 9244014840 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 119x119x38mm, 115-230VAC, 110-116m3/h, Ball | 0In Stock | AC Fans | VWCF119XQHJS,4586 Z | |||||||
0In Stock | AC Fans | 21.2 CFM (0.6 m3/min) | 115 VAC | 80 mm | 80 mm | VWCF080AQHDS, 8830 N 9244014342 9244014342 | ||||
0In Stock | DC Fans | 106 CFM (3 m3/min) | 24 VDC | 119 mm | 119 mm | 9294310132 | ||||
Mfr: 4606ZWU-879 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Tubeaxial Fan, 120x120x38mm, 115VAC, 106CFM, 45dBA, 3100RPM, Terminals, IP65 | Not Available Online | AC Fans | 106 CFM (3 m3/min) | 115 VAC | 120 mm | 120 mm | 9244014879 VWCF119XQHKZ | |||
Mfr: W2D300-CP02-48 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 397x397x101mm, 400VAC/460VAC, 300W, 2750RPM, 125Pa, Ball, IP44 | 0In Stock | AC Fans | 400 VAC to 460 VAC | 397 mm | 397 mm | |||||
Mfr: W2E250-CE65-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 320x320x93mm, 230VAC, 1710-1800m3/h, 2x Wire, IP44 | 0In Stock | AC Fans | 1024 CFM (29 m3/min) | 230 VAC | 320 mm | 250 mm | VUR0250X2MGS | |||
Mfr: W2E200-HH38-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 225x225x80mm, 230VAC, 85W, 2800RPM, 120Pa, Ball, IP44 | Not Available Online | AC Fans | 230 VAC | 225 mm | 200 mm | |||||
Mfr: W2E200-HH86-90 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 225x225x80mm, 115VAC, 607CFM, 80W, 61dBA, Terminal Block, IP44 | 0In Stock | AC Fans | 607 CFM (17.2 m3/min) | 115 VAC | 225 mm | 200 mm | ||||
Mfr: W2E250-HJ32-10 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x320x80mm, 115VAC, 175W, 2850RPM, 120Pa, Ball, IP44 | 0In Stock | AC Fans | 115 VAC | 320 mm | 250 mm | |||||
Mfr: W2S130-AA19-38 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x172x55mm, 400VAC, 38W, 3200RPM, 120Pa, Ball, IP20 | 0In Stock | AC Fans | 400 VAC | 172 mm | 130 mm | |||||
Mfr: 99282-4-7320 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories MKP Motor Capacitor (without Fuse), 1.5uF | 0In Stock | Fan Cords and Accessories | ||||||||
Mfr: D2E133-DM67-78 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Centrifugal Fans | 115 VAC | AC | ||||||
Mfr: QG030-198/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC CrossFlow Blower, 198x30mm Round, 12VDC, 59CFM, Speed Signal, TTL Compatible | 0In Stock | Blowers | 59 CFM (1.67 m3/min) | 12 VDC | DC | 198 mm | 198 mm | 9392715011 | ||
0In Stock | DC Fans | 27.1 CFM (0.77 m3/min) | 12 VDC | 60 mm | 60 mm | 9292206073 | ||||
Mfr: 614NHH-119 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 3W, 41dBA, 6850RPM, Ball Bearing | 0In Stock | DC Fans | 33 CFM (0.93 m3/min) | 24 VDC | 60 mm | 60 mm | 9292206119 | |||
Mfr: W4E400-CP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | AC Fans | 230 VAC | 400 mm | ||||||
0In Stock | DC Fans | 1.9 CFM (0.05 m3/min) | 5 VDC | 25 mm | 25 mm | VWCA025AGBAS, 255 M 9290904202 9290904202 | ||||
Not Available Online | AC Fans | 106 CFM (3 m3/min) | 115 VAC | 119 mm | 119 mm | 9244014806, VWCF119XQHKS, 4606 ZW 9244014806 |