Heat Sinks
954 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Designed for | Mounting Style | Heatsink Material | Fin Style | Thermal Resistance | Length | Width | Height | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WA-T247-101E TTI: WA-T247-101E Ohmite Availability: 5.460In Stock5.460 On Order Expected 01-Dec-26 Heat Sinks Heatsink for TO-247 BLK ANODIZED | 5.460In Stock5.460 On Order Expected 01-Dec-26 | Heat Sinks | TO-247 | Through Hole | Aluminum | Extruded Axial Fin | 7 C/W | 23.4 mm | 16 mm | 32 mm | Component | ||
Mfr: DA-T263-101E-TR TTI: DA-T263-101E-TR Ohmite Availability: 1.750In Stock20.000 On Order Expected Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED | 1.750In Stock20.000 On Order Expected | Heat Sinks | D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.91 mm | 12.7 mm | 10.16 mm | Component | |||
4.910In Stock | Accessories and Hardware | TO-247 | Clip | 35.3 mm | 16.1 mm | 11 mm | Component | ||||||
Mfr: DV-T263-101ETR TTI: DV-T263-101ETR Ohmite Availability: 3.000In Stock5.500 On Order Expected 04-Jan-27 Heat Sinks TO-263 HEAT SINK D2 PACK | 3.000In Stock5.500 On Order Expected 04-Jan-27 | Heat Sinks | D2Pak (TO-263) | SMD/SMT | Extruded Axial Fin | Component | |||||||
Mfr: DV-T263-401E-TR TTI: DV-T263-401E-TR Ohmite Availability: 3.000In StockHeat Sinks TO-263 SMD HEAT SINK | 3.000In Stock | Heat Sinks | D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 26 mm | 12.7 mm | 11.7 mm | Component | |||
Mfr: CSM221-12AE TTI: CSM221-12AE Ohmite Availability: 864In StockHeat Sinks TO-220 BOARD MOUNT HEAT SINK | 864In Stock | Heat Sinks | TO-220 | Through Hole | Aluminum | Extruded Axial Fin | 18 C/W | 12 mm | 12.5 mm | 31.2 mm | Component | ||
Mfr: C220-050-2AE TTI: C220-050-2AE Ohmite Availability: 210In StockHeat Sinks HEATSINK FOR TO-220 2 CLIPS, BLACK | 210In Stock | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 50 mm | 18 mm | 38 mm | Component | |||
Mfr: RA-T2X-25E TTI: RA-T2X-25E Ohmite Availability: 1.392In StockHeat Sinks HTSNK TO-220 218 247 BLK ANODIZED | 1.392In Stock | Heat Sinks | TO-218, TO-220, TO-247 | Through Hole | Aluminum | Omnidirectional Fin | 4.8 C/W | 42 mm | 25 mm | 25.4 mm | Component | ||
750In Stock | Heat Sinks | ||||||||||||
Mfr: 801588-SF TTI: KL194.50.8SW TE Connectivity / Schaffner Availability: 2.100In StockHeat Sinks HEATSINK AND ACCESSORIES | 2.100In Stock | Heat Sinks | |||||||||||
0In Stock20 On Order Expected 30-Nov-26 | Heat Sinks | DIN Rail Mount | Steel | 5 C/W | 44.5 mm | 1.53 mm | |||||||
Mfr: 466-003103-0000 TTI: 466-003103-0000 Advanced Energy / Artesyn Availability: 0In StockHeat Sinks LCC600 TEST HEATSINK FOR UNIT | 0In Stock | Heat Sinks | |||||||||||
0In Stock | Heat Sinks | Solid State Relay - SSR | DIN Rail | Aluminum | Extruded Axial Fin | 1.5 C/W | 81 mm | 45 mm | 95 mm | ||||
0In Stock | Heat Sinks | Solid State Relay - SSR | Panel | Aluminum | Vertical Fin | 2 C/W | 90 mm | 81 mm | 40 mm | ||||
0In Stock | Heat Sinks | Solid State Relay - SSR | Panel | Aluminum | Vertical Fin | 1 C/W | 132.1 mm | 76.2 mm | 114.3 mm | ||||
0In Stock | Heat Sinks | Solid State Relay - SSR | DIN Rail | Aluminum | Extruded Axial Fin | 3 C/W | 81 mm | 45 mm | 40 mm | ||||
0In Stock | Heat Sinks | Solid State Relay - SSR | DIN Rail | Aluminum | Vertical Fin | 1 C/W | 132.1 mm | 76.2 mm | 114.3 mm | ||||
0In Stock | Heat Sinks | Solid State Relay - SSR | DIN Rail | Aluminum | Extruded Axial Fin | 2 C/W | 81 mm | 45 mm | 80 mm | ||||
0In Stock | Heat Sinks | Solid State Relay - SSR | Panel | Aluminum | Vertical Fin | 2 C/W | 90 mm | 81 mm | 40 mm | ||||
0In Stock | Heat Sinks | Solid State Relay - SSR | Panel | Aluminum | Vertical Fin | 0.7 C/W | 139.7 mm | 120.1 mm | 66.8 mm | ||||
Mfr: DA-T268-101E-TR TTI: DA-T268-101E-TR Ohmite Availability: 0In StockHeat Sinks HEATSINK FOR TO-268 BLK ANODIZED | 0In Stock | Heat Sinks | D3Pak (TO-268) | SMD/SMT | Aluminum | Extruded Axial Fin | 31 mm | 12.7 mm | 10.2 mm | Component | |||
0In Stock | Heat Sinks | Solid State Relay - SSR | Panel | Aluminum | Vertical Fin | 0.5 C/W | 152.4 mm | 124.4 mm | 88.9 mm | ||||
0In Stock | Accessories and Hardware | TO-264 | Clip | 35.3 mm | 20.2 mm | 11 mm | Component | ||||||
0In Stock | |||||||||||||
0In Stock | Heat Sinks | Aluminum Alloy | 6.5 mm |