Ohmite - Heat Sinks
247 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Designed for | Mounting Style | Heatsink Material | Fin Style | Thermal Resistance | Length | Width | Height | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WA-T247-101E TTI: WA-T247-101E Ohmite Availability: 5.460In Stock5.460 On Order Expected 01-Dec-26 Heat Sinks Heatsink for TO-247 BLK ANODIZED | 5.460In Stock5.460 On Order Expected 01-Dec-26 | Heat Sinks | TO-247 | Through Hole | Aluminum | Extruded Axial Fin | 7 C/W | 23.4 mm | 16 mm | 32 mm | Component | ||
Mfr: DA-T263-101E-TR TTI: DA-T263-101E-TR Ohmite Availability: 1.500In Stock20.000 On Order Expected Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED | 1.500In Stock20.000 On Order Expected | Heat Sinks | D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.91 mm | 12.7 mm | 10.16 mm | Component | |||
Mfr: DV-T263-101ETR TTI: DV-T263-101ETR Ohmite Availability: 3.250In Stock5.500 On Order Expected 04-Jan-27 Heat Sinks TO-263 HEAT SINK D2 PACK | 3.250In Stock5.500 On Order Expected 04-Jan-27 | Heat Sinks | D2Pak (TO-263) | SMD/SMT | Extruded Axial Fin | Component | |||||||
4.910In Stock | Accessories and Hardware | TO-247 | Clip | 35.3 mm | 16.1 mm | 11 mm | Component | ||||||
Mfr: C220-050-2AE TTI: C220-050-2AE Ohmite Availability: 210In StockHeat Sinks HEATSINK FOR TO-220 2 CLIPS, BLACK | 210In Stock | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 50 mm | 18 mm | 38 mm | Component | |||
Mfr: CSM221-12AE TTI: CSM221-12AE Ohmite Availability: 864In StockHeat Sinks TO-220 BOARD MOUNT HEAT SINK | 864In Stock | Heat Sinks | TO-220 | Through Hole | Aluminum | Extruded Axial Fin | 18 C/W | 12 mm | 12.5 mm | 31.2 mm | Component | ||
Mfr: DV-T263-401E-TR TTI: DV-T263-401E-TR Ohmite Availability: 3.000In StockHeat Sinks TO-263 SMD HEAT SINK | 3.000In Stock | Heat Sinks | D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 26 mm | 12.7 mm | 11.7 mm | Component | |||
Mfr: RA-T2X-25E TTI: RA-T2X-25E Ohmite Availability: 1.392In StockHeat Sinks HTSNK TO-220 218 247 BLK ANODIZED | 1.392In Stock | Heat Sinks | TO-218, TO-220, TO-247 | Through Hole | Aluminum | Omnidirectional Fin | 4.8 C/W | 42 mm | 25 mm | 25.4 mm | Component | ||
Mfr: DA-T268-101E-TR TTI: DA-T268-101E-TR Ohmite Availability: 0In StockHeat Sinks HEATSINK FOR TO-268 BLK ANODIZED | 0In Stock | Heat Sinks | D3Pak (TO-268) | SMD/SMT | Aluminum | Extruded Axial Fin | 31 mm | 12.7 mm | 10.2 mm | Component | |||
0In Stock | Accessories and Hardware | TO-264 | Clip | 35.3 mm | 20.2 mm | 11 mm | Component | ||||||
Mfr: B60-075-AE TTI: Not Assigned Ohmite Availability: Not Available OnlineHeat Sinks HEATSINK TO247 TO264 | Not Available Online | Heat Sinks | TO-220, TO-247, TO-264 | Through Hole | Aluminum | 75 mm | 41 mm | 64.2 mm | Component | ||||
Mfr: AH10928V07500IE TTI: Not Assigned Ohmite Availability: 0In StockHeat Sinks Alum Extrusion 7.5" For HS250 Series | 0In Stock | Extrusions | HS250 Resistor | Aluminum | Extruded Axial Fin | 0.39 C/W | 190.5 mm | 247.65 mm | 57.91 mm | ||||
Mfr: DA-T268-401E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineHeat Sinks TO-268 SMD HEAT SINK ANODZD | Not Available Online | Heat Sinks | D3Pak (TO-268) | SMD/SMT | Aluminum | Extruded Axial Fin | 31.1 mm | 12.7 mm | 11.7 mm | Component | |||
0In Stock | Heat Sinks | DPak (TO-252), D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.9 mm | 12.7 mm | 12.1 mm | Component | ||||
0In Stock | Heat Sinks | TO-220 | Through Hole | Aluminum | Extruded Axial Fin | 10 C/W | 18.3 mm | 16 mm | 30.5 mm | Component | |||
Mfr: FA-T220-38E TTI: FA-T220-38E Ohmite Availability: 0In Stock1.710 On Order Expected 23-Feb-27 Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED | 0In Stock1.710 On Order Expected 23-Feb-27 | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 3.8 C/W | 41.6 mm | 25 mm | 38.1 mm | Component | ||
Mfr: CLA-TO-21E TTI: CLA-TO-21E Ohmite Availability: 0In Stock5.000 On Order Expected 09-Mar-27 Heat Sinks Clip for TO devices | 0In Stock5.000 On Order Expected 09-Mar-27 | Accessories and Hardware | TO-247, TO-264, SOT-227 | Clip | 35.3 mm | 11 mm | Component | ||||||
Not Available Online | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 25 mm | 18 mm | 38 mm | Component | ||||
0In Stock | Heat Sinks | TO-247, TO-264 | Clip | Aluminum | Straight Fin | 2.6 C/W | 75 mm | 34 mm | 75 mm | Component | |||
0In Stock | Heat Sinks | TO-264, TO-247 | Snap On | Aluminum | Angled Fin | 3 C/W | 55 mm | 55.9 mm | 43.5 mm | Component | |||
Not Available Online | Heat Sinks | DPak (TO-252), D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.9 mm | 12.7 mm | 12.1 mm | Component | ||||
Not Available Online | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 3.4 C/W | 41.6 mm | 25 mm | 50.8 mm | Component | |||
Mfr: PV-T2X-38E TTI: Not Assigned Ohmite Availability: Not Available OnlineHeat Sinks 38mm Heatsink Degreased | Not Available Online | Heat Sinks | TO-220, TO-247, TO-264 | Through Hole | Aluminum | Pin Fin | 8.07 C/W | 55.1 mm | 27.4 mm | 17.5 mm | Component | ||
Mfr: PV-T21-38E TTI: Not Assigned Ohmite Availability: Not Available OnlineHeat Sinks Dual Pin Fin Heatsink 1 Clip | Not Available Online | Heat Sinks | TO-220, TO-247, TO-264 | Through Hole | Aluminum | Pin Fin | 3.89 C/W | 55.1 mm | 31.5 mm | 38.6 mm | Component | ||
Mfr: VM3-038-1AE TTI: Not Assigned Ohmite Availability: Not Available OnlineHeat Sinks UNIVRSAL MT HEATSINK TO-247 | Not Available Online | Heat Sinks | TO-247 | Through Hole | Aluminum | Angled Fin | 60 mm | 25 mm | 38.6 mm | Component |