Heat Sinks
954 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Designed for | Mounting Style | Heatsink Material | Fin Style | Thermal Resistance | Length | Width | Height | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Heat Sinks | Solid State Relay - SSR | Panel | Aluminum | Vertical Fin | 1.5 C/W | 95 mm | 81 mm | 45 mm | |||||
0In Stock | Heat Sinks | G3PE | SMD/SMT | Plate | 1.67 C/W | 100 mm | 80 mm | 55 mm | Y92BP50 | |||||
Mfr: APA502-60-001 TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockHeat Sinks Thermal Pad | 0In Stock | Heat Sinks | Aluminum | |||||||||||
0In Stock | ||||||||||||||
Mfr: APA501-60-004 TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockHeat Sinks Horizontal 3.7 C/W | 0In Stock | Heat Sinks | Aluminum | |||||||||||
0In Stock | Accessories and Hardware | Clip | ||||||||||||
Not Available Online | Heat Sinks | Panel Mount | Aluminum | 1 C/W | ||||||||||
0In Stock | Heat Sinks | Solid State Relay - SSR | SMD/SMT | Aluminum | Plate | 1.38 C/W | 104 mm | 100 mm | 100 mm | Y92BN150 | ||||
0In Stock | ||||||||||||||
Not Available Online | Accessories and Hardware | Networking Heat Sink, PCI Heat Sink, SAN Heat Sink, XFP Cage | Snap On | Copper | 32 mm | 22 mm | 11.58 mm | Clip | ||||||
0In Stock | Accessories and Hardware | Clip | 56.44 mm | 18.75 mm | 9 mm | Clip | ||||||||
Mfr: DA-T268-401E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineHeat Sinks TO-268 SMD HEAT SINK ANODZD | Not Available Online | Heat Sinks | D3Pak (TO-268) | SMD/SMT | Aluminum | Extruded Axial Fin | 31.1 mm | 12.7 mm | 11.7 mm | Component | ||||
Not Available Online | Heat Sinks | Aluminum Alloy | 6.5 mm | |||||||||||
0In Stock | Heat Sinks | Solid State Relay - SSR | SMD/SMT | Aluminum | Plate | 2.8 C/W | 51 mm | 47 mm | 100 mm | Y92BN50NC Y92BN50 | ||||
0In Stock | Heat Sinks | TO-220 | Through Hole | Aluminum | Extruded Axial Fin | 10 C/W | 18.3 mm | 16 mm | 30.5 mm | Component | ||||
Mfr: CLA-TO-21E TTI: CLA-TO-21E Ohmite Availability: 0In Stock5.000 On Order Expected 09-Mar-27 Heat Sinks Clip for TO devices | 0In Stock5.000 On Order Expected 09-Mar-27 | Accessories and Hardware | TO-247, TO-264, SOT-227 | Clip | 35.3 mm | 11 mm | Component | |||||||
Mfr: FA-T220-38E TTI: FA-T220-38E Ohmite Availability: 0In Stock1.710 On Order Expected 23-Feb-27 Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED | 0In Stock1.710 On Order Expected 23-Feb-27 | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 3.8 C/W | 41.6 mm | 25 mm | 38.1 mm | Component | |||
Not Available Online | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 25 mm | 18 mm | 38 mm | Component | |||||
0In Stock | Heat Sinks | TO-247, TO-264 | Clip | Aluminum | Straight Fin | 2.6 C/W | 75 mm | 34 mm | 75 mm | Component | ||||
0In Stock | Heat Sinks | TO-264, TO-247 | Snap On | Aluminum | Angled Fin | 3 C/W | 55 mm | 55.9 mm | 43.5 mm | Component | ||||
Not Available Online | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 3.4 C/W | 41.6 mm | 25 mm | 50.8 mm | Component | ||||
Not Available Online | Heat Sinks | DPak (TO-252), D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.9 mm | 12.7 mm | 12.1 mm | Component | |||||
0In Stock | Heat Sinks | XFP | SMD/SMT | Aluminum | Omnidirectional Fin | 57.25 mm | 18 mm | 6.5 mm | ||||||
0In Stock | Heat Sinks | Aluminum | ||||||||||||
Not Available Online | Heat Sink Kits |