Thermal Cutoffs
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EYP-05BE101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs THERMAL CUTOFF | Not Available Online | 1.5 A, 3 A | + 102 C | + 200 C | Thermal Cutoffs | EYP-E | ||||||||||||||||
Mfr: EYP-05BE145 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs THERMAL CUTOFF | Not Available Online | 5 A | + 145 C | + 200 C | Thermal Cutoffs | EYP-E | ||||||||||||||||
Mfr: EYP-1BF134 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs THERMAL CUTOFF | Not Available Online | 4 A | + 134 C | + 200 C | Thermal Cutoffs | EYP-F | ||||||||||||||||
Mfr: EYP-2ML092U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs | Not Available Online | Thermal Cutoffs | EYP-ML | |||||||||||||||||||
Not Available Online | Bulk | MHP-TAM15-9-90 | ||||||||||||||||||||
Not Available Online | 20.2 mm | 10.8 mm | 4.9 mm | Motor Protectors | ||||||||||||||||||
Mfr: EYP-1BF115 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs 115C 250V | Not Available Online | 4 A | + 115 C | + 200 C | Thermal Cutoffs | EYP-F | ||||||||||||||||
Not Available Online | 25 A | + 77 C | +/- 5 C | 28 VDC/25 A/100 cycles | 2 VDC | 5 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 0.89 mm | Thermal Cutoffs | KCA-A | Bulk | ||||||||
Not Available Online | 35 A | + 85 C | +/- 5 C | + 85 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | Thermal Cutoffs | AA | Bulk | ||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-72 | |||||||||||||||||||
Mfr: MHP-TAT18-9-77 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 77C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 77 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4656-000 | |||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-85 | |||||||||||||||||||
Mfr: EYP-05BE101L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs | Not Available Online | Thermal Cutoffs | EYP-E | |||||||||||||||||||
Mfr: EYP-2ML102U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs | Not Available Online | Thermal Cutoffs | EYP-ML | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 12 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/12 A/100 cycles | 3 V | 15 mOhms | 30 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | |||||||
Not Available Online | Bulk | MHP-TAC6-12-72 | ||||||||||||||||||||
Not Available Online | Bulk | MHP-TAC15-12-85 | ||||||||||||||||||||
Not Available Online | Bulk | MHP-TAC15-12-90 | ||||||||||||||||||||
Not Available Online | 25 A | + 90 C | 3 V | 5 mOhms | 80 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk |