Thermal Cutoffs
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTP140R060S-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs RTP 250VAC MAX SMD 40 AMP 105DEG C | Not Available Online | 25 A | + 105 C | Thermal Cutoffs | Reel | RF2596-000 | ||||||||||||||||
Not Available Online | 3.5 A | + 102 C | + 200 C | Thermal Cutoffs | EYP-F | |||||||||||||||||
Not Available Online | Bulk | MHP-TAC15-12-82 | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 9700 | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Mfr: MHP-TA15-9-85 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 85 ACT TEMP 15A HOLD | Not Available Online | + 85 C | + 85 C | 9 V | 2.5 mOhms | 15 A | 80 A | 5.8 mm | 3.85 mm | 1.15 mm | UL | MHP-TA | Bulk | RF3037-000 | ||||||||
Mfr: MHP-TA6-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 72 ACT TEMP 6A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3039-000 | |||||||||||||||
Not Available Online | EYP-F | |||||||||||||||||||||
Not Available Online | EYP-F | |||||||||||||||||||||
Not Available Online | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | Miniature Thermal Cutoff | CB | Bulk | |||||||
Not Available Online | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | Miniature Thermal Cutoff | CB | Bulk | |||||||
Not Available Online | + 82 C | +/- 5 C | + 82 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.5 mm | 0.8 mm | UL, cUL, TUV | Miniature Thermal Cutoff | CB | Bulk | |||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Mfr: 7AM214A5-976..99802 TTI: Not Assigned Sensata Technologies Availability: Not Available OnlineThermal Cutoffs | Not Available Online | Motor Protectors | ||||||||||||||||||||
TTI: Not Assigned AIRPAX Availability: Not Available OnlineThermal Cutoffs | Not Available Online | Motor Protectors | ||||||||||||||||||||
Not Available Online | Circuit Protectors | |||||||||||||||||||||
Not Available Online | 9700 | |||||||||||||||||||||
Not Available Online | 9700 | |||||||||||||||||||||
Not Available Online | 9700 | |||||||||||||||||||||
Not Available Online | 9700 | |||||||||||||||||||||
Not Available Online | 9700 | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors |