Thermal Cutoffs
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 12 A | + 85 C | 2 V | 15 mOhms | 40 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | RF4791-000 | |||||||||
Not Available Online | Bulk | MHP-TAM6-9-77 | ||||||||||||||||||||
Not Available Online | Bulk | MHP-TAM6-9-82 | ||||||||||||||||||||
Mfr: 8AM4CUHA7-35..30392 TTI: Not Assigned Sensata Technologies Availability: Not Available OnlineThermal Cutoffs | Not Available Online | Motor Protectors | ||||||||||||||||||||
TTI: Not Assigned AIRPAX Availability: Not Available OnlineThermal Cutoffs | Not Available Online | Motor Protectors | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 18 A | + 200 C | +/- 20 C | + 170 C | 250 VAC | 23 mm | 9.3 mm | 3.7 mm | Thermal Cut-Outs | 3MP | ||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Mfr: EYP-2BN082 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs THERMAL CUTOFF | Not Available Online | 4 A | + 86 C | + 200 C | Thermal Cutoffs | EYP-N | ||||||||||||||||
Mfr: EYP-2BH134 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs THERMAL CUTOFF | Not Available Online | 3.5 A | + 134 C | + 200 C | Thermal Cutoffs | EYP-H | ||||||||||||||||
Mfr: RTP140R060S-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs RTP 250VAC MAX SMD 40 AMP 105DEG C | Not Available Online | 25 A | + 105 C | Thermal Cutoffs | Reel | RF2596-000 | ||||||||||||||||
Not Available Online | 3.5 A | + 102 C | + 200 C | Thermal Cutoffs | EYP-F | |||||||||||||||||
Not Available Online | Bulk | MHP-TAC15-12-82 | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 9700 | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors |