MHP-TAC - Thermal Cutoffs
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 12 A | + 82 C | +/- 5 C | + 82 C | 2 V | 15 mOhms | 6 A | 40 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | MHP-TAC | Bulk | RF4754-000 | ||||||
Not Available Online | 25 A | + 85 C | 3 V | 5 mOhms | 80 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk |
- 1
- 2