Thermal Cutoffs
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | + 72 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAM | Bulk | |||||||||||
0In Stock | + 145 C | 120 V | 46.74 mm | 15.49 mm | 12.95 mm | Thermal Protectors | RP | |||||||||||||||
0In Stock | 8 A | + 77 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | AD | Bulk | ||||||||||
0In Stock | 8 A | + 60 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | ||||||||
0In Stock | 8 A | + 140 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | |||||||||
Not Available Online | + 120 C | 220 V | 46.74 mm | 15.49 mm | 12.95 mm | Thermal Protectors | RP | |||||||||||||||
Not Available Online | + 145 C | 220 V | 46.74 mm | 15.49 mm | 12.95 mm | Thermal Protectors | RP | |||||||||||||||
0In Stock | 30 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | High Voltage Thermal Cutoff Device | MHP-TAT18 | Bulk | RF4668-000 | |||||
0In Stock | MHP-TAT18 | Bulk | RF4629-000 | |||||||||||||||||||
0In Stock | 30 A | + 90 C | +/- 5 C | + 90 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | High Voltage Thermal Cutoff Device | MHP-TAT18 | Bulk | RF4787-000 | |||||
0In Stock | 25 A | + 82 C | +/- 5 C | + 82 C | 3 V | 5 mOhms | 15 A | 80 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | RF4782-000 | |||||
Mfr: AD55WBB TTI: Not Assigned Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 55C, non Self Hold AEC-Q200 | 0In Stock | 8 A | + 55 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | AD | Bulk | |||||||||
0In Stock | 8 A | + 70 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | AD | Bulk | ||||||||||
Mfr: AD90ABB TTI: Not Assigned Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 90C, Self Hold AEC-Q200 | 0In Stock | 8 A | + 90 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | AD | Bulk | |||||||
0In Stock | 8 A | + 120 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | AD | Bulk | ||||||||
0In Stock | 8 A | + 130 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | AD | Bulk | ||||||||
0In Stock | 8 A | + 130 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | AD | Bulk | ||||||||||
0In Stock | 8 A | + 70 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | ||||||||
0In Stock | 8 A | + 70 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | |||||||||
0In Stock | 8 A | + 72 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | |||||||||
0In Stock | 8 A | + 75 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | ||||||||
0In Stock | 8 A | + 75 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | |||||||||
0In Stock | 8 A | + 95 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | |||||||||
0In Stock | 8 A | + 100 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | ||||||||
0In Stock | 8 A | + 120 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel |