P-TCO-N - Thermal Cutoffs

3 Results
3 Results
Filtered By:Thermal Management

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Contact Rating
Rated Temperature
Tolerance
Maximum Temperature
Maximum Voltage
Minimum Holding Voltage
Resistance
Hold Current
Maximum Breaking Current
Maximum Leakage Current
Length
Width
Height
Approvals
Qualification
Product
Series
Packaging
Datasheet
Mfr: P-TCO-N400/12-2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Thermal Cutoffs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 A
+ 95 C
18 mOhms
3.5 mm
1.8 mm
1.1 mm
P-TCO-N
Reel
Datasheet
Mfr: P-TCO-N350/12-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Thermal Cutoffs

Not Available Online

Call
or
View Details
+ 75 C
+/- 15 C
+ 75 C
12 V
22 mOhms
3.5 A
3.5 mm
1.8 mm
1.1 mm
UL, cUL, TUV
P-TCO-N
Reel
Datasheet
Mfr: P-TCO-N450/12-2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Thermal Cutoffs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
+ 85 C
+/- 10 C
+ 85 C
12 V
14 mOhms
4.5 A
3.5 mm
1.8 mm
1.1 mm
UL, cUL, TUV
P-TCO-N
Reel