Thermal Interface Products
1.431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 7.5 W/m-K | HD90000 | Bulk | ||||||||||||||
4In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 1.5 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
15In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 7.5 W/m-K | HD90000 | Bulk | ||||||||||||||
Mfr: BTJ061225T1L0 TTI: BTJ061225T1L0 Bourns Availability: 10.000In StockThermal Interface Products SMD, 0612, High thermal conductivity | 10.000In Stock | Thermal Jumpers / Thermal Bridges | 0612 (1632 metric) | 250 mW/C | - 55 C | + 155 C | 1.6 mm | 3.2 mm | 0.635 mm | BTJ | Reel | ||||||||
Mfr: BTJ122525T2L0 TTI: BTJ122525T2L0 Bourns Availability: 10.000In StockThermal Interface Products SMD, 1225, High thermal conductivity | 10.000In Stock | Thermal Jumpers / Thermal Bridges | 1225 (3264 metric) | 250 mW/C | - 55 C | + 155 C | 3.2 mm | 6.4 mm | 0.635 mm | BTJ | Reel | ||||||||
Mfr: BTJ060320T1L0 TTI: BTJ060320T1L0 Bourns Availability: 20.000In StockThermal Interface Products SMD, 0603, High thermal conductivity | 20.000In Stock | Thermal Jumpers / Thermal Bridges | 0603 (1608 metric) | 50 mW/C | - 55 C | + 155 C | 1.6 mm | 0.8 mm | 0.508 mm | BTJ | Reel | ||||||||
Mfr: THJP1225AST1 TTI: THJP1225AST1 Vishay / Thin Film Availability: 0In StockThermal Interface Products Therm Jumper 30 mil 1225 | 0In Stock | Thermal Jumpers / Thermal Bridges | Thermal Jumper | 1225 (3264 metric) | Aluminum Nitride | 0.259 W/m-K | 1.5 kVAC | Gray | - 65 C | + 150 C | 0.126 in | 0.252 in | 0.03 in | THJP | Reel | ||||
Mfr: THJP0805AST1 TTI: THJP0805AST1 Vishay / Thin Film Availability: 0In Stock23.000 On Order Expected Thermal Interface Products Therm Jumper 30 mil 0805 | 0In Stock23.000 On Order Expected | Thermal Jumpers / Thermal Bridges | Thermal Jumper | 0805 (2012 metric) | Aluminum Nitride | 0.77 W/m-K | 1.5 kVAC | Gray | - 65 C | + 150 C | 0.079 in | 0.047 in | 0.03 in | THJP | Reel | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.7 W/m-K | Pink | - 40 C | + 200 C | 228.6 mm | 228.6 mm | 1.52 mm | 10 psi | UL 94 V-0 | HD300 | Bulk | ||||
Mfr: THJP1206AST1 TTI: THJP1206AST1 Vishay / Thin Film Availability: 0In StockThermal Interface Products Therm Jumper 30 mil 1206 | 0In Stock | Thermal Jumpers / Thermal Bridges | Thermal Jumper | 1206 (3216 metric) | Aluminum Nitride | 0.065 W/m-K | 1.5 kVAC | Gray | - 65 C | + 150 C | 0.126 in | 0.063 in | 0.03 in | THJP | Reel | ||||
Mfr: THJP2512AST1 TTI: THJP2512AST1 Vishay / Thin Film Availability: 0In StockThermal Interface Products Therm Jumper 30 mil 2512 | 0In Stock | Thermal Jumpers / Thermal Bridges | Thermal Jumper | 2512 (6432 metric) | Aluminum Nitride | 170 W/m-K | 1.5 kVAC | Gray | - 65 C | + 150 C | 0.252 in | 0.126 in | 0.03 in | THJP | Reel | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 1.5 ft | 1.5 ft | 5000 | Bulk | ||||||||||||||
Mfr: THJP0612AST1 TTI: THJP0612AST1 Vishay / Thin Film Availability: 0In StockThermal Interface Products Therm Jumper 30 mil 0612 | 0In Stock | Thermal Jumpers / Thermal Bridges | Thermal Jumper | 0612 (1632 metric) | Aluminum Nitride | 0.259 W/K | 1.5 kVAC | Gray | - 65 C | + 150 C | 0.063 in | 0.063 in | 0.03 in | THJP | Reel | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 0.75 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
Mfr: TG500-AC-353 TTI: TG500-AC-353 Laird Availability: Not Available OnlineThermal Interface Products TGARD 500,A1 19X13MM | Not Available Online | Thermally Conductive Insulators | Bulk | ||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermally Conductive Insulator | Fiberglass | 6 kVAC | Brown | - 60 C | + 180 C | UL 94 V-0 | Bulk | ||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 3 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
Mfr: EYG-R1818ZLX2 TTI: EYG-R1818ZLX2 Panasonic Industry Availability: Not Available OnlineThermal Interface Products 180 mmx180 mmx0.25 mm250 W/m-K - 55 C+ 400 C | Not Available Online | Gap Fillers / Gap Pads / Sheets | High Compressible Graphite Sheet | Non-standard | Graphite | 250 W/m-K | Gray | - 55 C | + 400 C | 180 mm | 180 mm | 0.25 mm | 600 kPa | UL 94 V-0 | EYGR | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 2.03 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 3 W/m-K | Red (Rose) | - 20 C | + 125 C | 9 in | 9 in | 0.04 in | UL 94 V-0 | Tflex SF600 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 7.5 W/m-K | Gray | - 50 C | + 125 C | 228.6 mm | 228.6 mm | 2.54 mm | 10 psi | UL 94 V-0 | HD90000 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 5.08 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Blue (Teal) | - 40 C | + 150 C | 9 in | 9 in | 0.2 in | UL 94 V-0 | Tflex HD80000 | Bulk | ||||||
Mfr: THJP0603AST1 TTI: THJP0603AST1 Vishay / Thin Film Availability: 0In Stock1.000 On Order Expected 12-Jul-27 Thermal Interface Products Therm Jumper 30 mil 0603 | 0In Stock1.000 On Order Expected 12-Jul-27 | Thermal Jumpers / Thermal Bridges | Thermal Jumper | 0603 (1608 metric) | Aluminum Nitride | 0.07 W/m-K | 1.5 kVAC | Gray | - 65 C | + 150 C | 0.033 in | 0.03 in | THJP | Reel | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 0.5 mm | UL 94 V-0 | Tflex SF10 | Bulk |