Thermistors
18.492 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3103JB0 TTI: NTCLE100E3103JB0 Vishay / BC Components Availability: 4.000In Stock509.500 On Order Expected NTC Thermistors 10Kohms 5% Radial | 4.000In Stock509.500 On Order Expected | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63103 | ||||
Mfr: NCP18XH103F03RB TTI: NCP18XH103F03RB Murata Electronics Availability: 216.000In StockNTC Thermistors 10K OHM 1% | 216.000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57703M0103G040 TTI: B57703M0103G040 TDK Availability: 29.750In Stock36.500 On Order Expected NTC Thermistors 10k 3988 1% | 29.750In Stock36.500 On Order Expected | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 | ||||
Mfr: NTCS0603E3103FMT TTI: NTCS0603E3103FMT Vishay / BC Components Availability: 152.000In Stock396.000 On Order Expected NTC Thermistors 10Kohms 1% | 152.000In Stock396.000 On Order Expected | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NB20N50104JBA TTI: NB20N50104JBA KYOCERA AVX Availability: 3.000In Stock45.000 On Order Expected NTC Thermistors 100KOhm 5% | 3.000In Stock45.000 On Order Expected | NB20 | 4160 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NTCLE100E3103HB0 TTI: NTCLE100E3103HB0 Vishay / BC Components Availability: 23.000In Stock158.500 On Order Expected NTC Thermistors 10Kohms 3% Radial 0.6 LEAD | 23.000In Stock158.500 On Order Expected | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66103 | ||||
Mfr: NTCG103JF103FT1 TTI: NTCG103JF103FT1 TDK Availability: 130.000In Stock400.000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 | 130.000In Stock400.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103FT1 - | ||||
Mfr: NTCLE203E3103FB0 TTI: NTCLE203E3103FB0 Vishay / BC Components Availability: 33.000In Stock30.000 On Order Expected 11-Feb-27 NTC Thermistors 10K OHM 1% | 33.000In Stock30.000 On Order Expected 11-Feb-27 | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55103 | ||||
Mfr: B57620C5103J062 TTI: B57620C5103J062 TDK Availability: 93.000In Stock93.000 On Order Expected NTC Thermistors 10K J62 B-3730 NTC Thermistor 0805 | 93.000In Stock93.000 On Order Expected | Standard | 3730 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5103J62 | ||||
Mfr: NCP15XH103J03RC TTI: NCP15XH103J03RC Murata Electronics Availability: 640.000In StockNTC Thermistors 10K OHM 5% | 640.000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP18XH103J03RB TTI: NCP18XH103J03RB Murata Electronics Availability: 208.000In Stock124.000 On Order Expected 13-Nov-26 NTC Thermistors 10K OHM 5% | 208.000In Stock124.000 On Order Expected 13-Nov-26 | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15WB473F03RC TTI: NCP15WB473F03RC Murata Electronics Availability: 450.000In StockNTC Thermistors 47K OHM 1% | 450.000In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCLE203E3103GB0 TTI: NTCLE203E3103GB0 Vishay / BC Components Availability: 43.000In StockNTC Thermistors 10Kohms 2% | 43.000In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-54103 | ||||
Mfr: NTCS0805E3103JMT TTI: NTCS0805E3103JMT Vishay / BC Components Availability: 152.000In StockNTC Thermistors 10K OHM 5% | 152.000In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53103 | |||
Mfr: B57703M0103A019 TTI: B57703M0103A019 TDK Availability: 3.400In Stock10.400 On Order Expected NTC Thermistors 500 mm | 3.400In Stock10.400 On Order Expected | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 500 mm | 8.5 mm | 17.5 mm | Bulk | B57703M103A19 | ||||
Mfr: NTCLE300E3103SB TTI: NTCLE300E3103SB Vishay / BC Components Availability: 10.000In Stock18.000 On Order Expected NTC Thermistors 10Kohms Spec. Tol. | 10.000In Stock18.000 On Order Expected | NTCLE300E3-SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | ||||
Mfr: NCP15XH103F03RC TTI: NCP15XH103F03RC Murata Electronics Availability: 640.000In StockNTC Thermistors 10K OHM 1% | 640.000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NXRT15XV103FA1B040 TTI: NXRT15XV103FA1B040 Murata Electronics Availability: 18.000In Stock7.000 On Order Expected 02-Mar-27 NTC Thermistors 10K OHM 1% NTC | 18.000In Stock7.000 On Order Expected 02-Mar-27 | NXR | 3936 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
Mfr: NTCALUG02A103G TTI: NTCALUG02A103G Vishay / BC Components Availability: 23.000In Stock50.000 On Order Expected 18-Jan-27 NTC Thermistors 10K 2% UL Recognized Low Therm Gradient | 23.000In Stock50.000 On Order Expected 18-Jan-27 | NTCALUG02A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0805E3104JXT TTI: NTCS0805E3104JXT Vishay / BC Components Availability: 152.000In StockNTC Thermistors 100Kohms 5% SMD | 152.000In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53104 | |||
Mfr: NTCALUG02A103F TTI: NTCALUG02A103F Vishay / BC Components Availability: 41.500In Stock50.000 On Order Expected 27-Jan-27 NTC Thermistors 10K 1% UL Recognized Low Therm Gradient | 41.500In Stock50.000 On Order Expected 27-Jan-27 | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NCP15WF104F03RC TTI: NCP15WF104F03RC Murata Electronics Availability: 520.000In StockNTC Thermistors 100K OHM 1% | 520.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP21XV103J03RA TTI: NCP21XV103J03RA Murata Electronics Availability: 68.000In Stock68.000 On Order Expected 26-Jan-27 NTC Thermistors 10K OHM 5% | 68.000In Stock68.000 On Order Expected 26-Jan-27 | NCP | 3900 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NTCLE413E2103F520L TTI: NTCLE413E2103F520L Vishay / BC Components Availability: 27.000In StockNTC Thermistors 10kohms 1% 52mm 30AWG | 27.000In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 52 mm | 3 mm | 10 mm | Bulk | |||||
Mfr: NXRT15WF104FA1B040 TTI: NXRT15WF104FA1B040 Murata Electronics Availability: 16.000In StockNTC Thermistors 100K OHM 1% NTC | 16.000In Stock | NXR | 4250 K | 100 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk |