Littelfuse - Thermistors
1.196 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | USUG1000 | 3892 K | 30 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | GL | 4263 K | 100 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 1 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 10 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 30 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | JL | 3892 K | 100 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | KR | 3435 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 0.0787 in | 0.0492 in | 0.05 in | ||||||
Not Available Online | KT | 3892 K | 10 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | GET | 2941 K | 1 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | GP | 4350 K | 1 mOhms | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 0.039 in | 1.11 in | 0.039 in | 0.11 in | Bulk | ||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 105 C | 0.16 in | 13.3 in | 0.4 in | 1.3 in | Bulk | ||||||
Not Available Online | KC | 3892 K | 10 kOhms | 1 % | PCB Mount | Wire Lead | - 55 C | + 135 C | Bead | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | |||||
0In Stock | GET | 3419 K | 2.5 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | GET | 3892 K | 30 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | KW | 3892 K | 1 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
Not Available Online | RA | 4250 K | 100 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.208 in | ||||||
0In Stock | GP | 3695 K | 10 kOhms | 2 % | PCB Mount | Radial | - 55 C | + 250 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | ||||||
0In Stock | LC | 3892 K | 30 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
0In Stock | RA | 3900 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0.0394 in | 0.0197 in | 0.028 in | Reel | |||||||
Not Available Online | GL | 3977 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 0.5 in | |||||||||
Not Available Online | 102BG1J-R0 | 10 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | ||||||||||||
Not Available Online | USP | 10 kOhms | 1 % |