Amphenol - Thermistors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EC95 | 3000 K | 3 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: RL3005-2768-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D122 Material +-10% Tolerance | Not Available Online | RL30 | 4365 K | 5 kOhms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | |||||
0In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: RL2010-54.1K-138-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D138 Material +-10% Tolerance | Not Available Online | RL20 | 4561 K | 100 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
Not Available Online | EC95 | 2300 K | 2.252 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: RL3007-861-103-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RL3007-861-103-D1 | 0In Stock | RL30 | 4073 K | 1.5 kOhms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | |||||
0In Stock | MC65 | 100000 K | 100 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
0In Stock | DK | 3960 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | |||||
Mfr: RL1003-13.8K-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D122 Material +-10% Tolerance | 0In Stock | RL10 | 4365 K | 25 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 2.79 mm | Bulk | ||||
Mfr: RL1005-82-59-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D59 Material +-20% Tolerance | Not Available Online | RL10 | 3096 K | 125 Ohms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.3 mm | Bulk | ||||
Mfr: RL1006-135.2K-138-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .11 Ohm 250K | 0In Stock | RL10 | 4561 K | 250 kOhms | 2.7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.56 mm | Bulk | ||||
0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
0In Stock | DK | 3960 K | 100 kOhms | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | ||||||
Mfr: RL1007-594-85-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D85 Material +-10% Tolerance | 0In Stock | RL10 | 3772 K | 1 kOhms | 2.8 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.81 mm | Bulk | ||||
Mfr: RL4004-175-97-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D97 Material +-10% Tolerance | 0In Stock | RL40 | 3972 K | 300 Ohms | 9 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 10.92 mm | 38 mm | 10.92 mm | Bulk | |||||
Not Available Online | DK | 3960 K | 30 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: NKA102C2R5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 1KOhm +/-5% @ 25 C | 0In Stock | NKA | 3540 K | 1 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK102C2R5 | |||||
Mfr: CLF096C00-00C0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 2500 ohms | 0In Stock | CLF | PCB Mount | SMD/SMT | 1206 (3216 metric) | |||||||||||||||
Mfr: CLF229C00-00B0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 30000 ohms | 0In Stock | CLF | PCB Mount | SMD/SMT | 1206 (3216 metric) | |||||||||||||||
Mfr: NKA302C1R3 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 3KOhm +/-3% @ 25 C | 0In Stock | NKA | 3977 K | 3 kOhms | 3 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK302C1R3 | |||||
Mfr: BR42KA102K TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA 42mils ADJ LEAD W/STUBEND GLASS COAT | 0In Stock | BR | 1 kOhms | 330 uW | 10 % | Off-Board | Wire Lead | - 80 C | + 300 C | 1.16 mm | 7.9 mm | 1.16 mm | ||||||||
0In Stock | SC50 | 100 kOhms | 500 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
0In Stock | SC50 | 30 kOhms | 500 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
0In Stock | SC30 | 2.252 kOhms | 400 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
0In Stock | SC50 | 5 kOhms | 500 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk |