Amphenol - Thermistors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL1003-238-85-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D85 Material +-10% Tolerance | Not Available Online | RL10 | 3772 K | 400 Ohms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 2.79 mm | Bulk | |||||||
0In Stock | DK | 3960 K | 30 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | ||||||
0In Stock | MC65 | 50000 K | 50 kOhms | 500 uW | 0.15 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: NHQM502B355T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 5000 Ohm +/-5% 25C | 0In Stock | NHQM | 3550 K | 5 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | ||||||
0In Stock | DK | 3960 K | 10 kOhms | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | ||||||
Mfr: NHQMM473B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 47K Ohm +/-10% 25C | 0In Stock | NHQMM | 4000 K | 47 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
Mfr: 03006-11.7K-98-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3974 K | 20 kOhms | 2 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | Bulk | |||||||
Mfr: NHQM252B410T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 2500 Ohm +/-5% 25C | 0In Stock | NHQM | 4100 K | 2.5 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | ||||||
Mfr: RL1007-6890-103-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors RL1007-6890-103-D1 | Not Available Online | RL10 | 4073 K | 12 kOhms | 2.8 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.81 mm | Bulk | ||||
Mfr: NHQMM153B380T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 15K Ohm +/-5% 25C | 0In Stock | NHQMM | 3800 K | 15 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
0In Stock | DK | 3960 K | 20 kOhms | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | Bulk | |||||||
Mfr: NHQM252B410T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 2500 Ohm +/-10% 25C | 0In Stock | NHQM | 4100 K | 2.5 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | ||||||
Not Available Online | RL10 | 3972 K | 5 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.05 mm | Bulk | ||||||||
Not Available Online | RL45 | 5 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 12.19 mm | Bulk | |||||||||||
Mfr: NKA102C2R3 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 1KOhm +/-3% @ 25 C | 0In Stock | NKA | 3540 K | 1 kOhms | 3 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK102C2R3 | |||||
Mfr: AB6B2-GC16KA143E/37C TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Chip in Glass +/-.5% #38AWG Ni Thermistor | Not Available Online | AB | 3500 K | 22 kOhms | 0.5 % | Off-Board | Wire Lead | 0 C | + 50 C | 0.55 mm | 1.829 m | 0.55 mm | Bulk | |||||||
0In Stock | SC50 | 3 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
0In Stock | SC50 | 3 kOhms | 500 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
Mfr: TH320J39GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 20K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 20000 K | 20 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF103H00-00D0 | ||||
Mfr: TH330J39GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH330J39GBSN | 0In Stock | TH | 30000 K | 30 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF108H00-00D0 | ||||
Mfr: TH349G39GFNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH349G39GFNI | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF120H00-00B0 | ||||
Mfr: TH349J39GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH349J39GBSN | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF014H009-00A1 DIF127H00-00D0 | ||||
Mfr: TH350J39GBNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 50K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 3952 K | 50 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF014H017-00A1 DIF137H00-00D0 | |||
Mfr: TH358S39FFNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH358S39FFNI | 0In Stock | TH | 58000 K | 58 kOhms | 25 mW | 1.5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF148H00-00S0 | ||||
Mfr: TH410J40GBNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF162H00-00D0 |