Amphenol - Thermistors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TH297G39FSSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH297G39FSSN | 0In Stock | TH | 9700 K | 9.7 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF211H00-00B0 | ||||
Mfr: TH349G39GBPS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH349G39GBPS | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF118H00-00B0 | ||||
Mfr: BR16KA223N TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 22K OHM 25% ADJACENT | 0In Stock | BR | 3529 K | 22 kOhms | 120 uW | 25 % | Off-Board | Wire Lead | - 80 C | + 300 C | 0.41 mm | 7.9 mm | 0.41 mm | |||||||
Mfr: CIF111C00-00D0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 15000 ohms | 0In Stock | CIF | PCB Mount | SMD/SMT | 1206 (3216 metric) | |||||||||||||||
0In Stock | AIR | 4073 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 6.35 mm | 152 mm | 6.35 mm | ||||||||
Mfr: MA100BF103BN TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors 0.030" OD Cap 10K Ohm +/-0.1C 37C | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 0.768 mm | 9.52 mm | 0.768 mm | Bulk | ||||||
Mfr: MA100GG103CN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.080" OD Cap 10K Ohm +/-0.15C 37C | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.15 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508130 | |||||
Mfr: RL1009-5820-97-S53 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM 10% Epox | 0In Stock | RL | 3972 K | 10 kOhms | 2.5 mW | 8.8 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | ||||||
Mfr: TH349J39GSSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH349J39GSSN | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF213H00-00D0 | ||||
Mfr: TH350J39GBPS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH350J39GBPS | 0In Stock | TH | 50000 K | 50 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF144H00-00D0 | ||||
Mfr: NHQM103B375T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 0805 Size 10K Ohm +/-10% 25C | Not Available Online | NHQM | 3750 K | 10 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | JIC | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | ||||||||||||||
Mfr: NKA502C1R10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 5KOhm +/-10% @ 25 C | 0In Stock | NKA | 3977 K | 5 kOhms | 10 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK502C1R10 | |||||
Mfr: NKA103C1R1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C | 0In Stock | NKA | 3977 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK103C1R1 | |||||
Mfr: NKA202C2R2 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Chip with solder-coated wires, 2KOhm +/-2% @ 25 C | Not Available Online | NKA | 3540 K | 2 kOhms | 2 % | Off-Board | Wire Lead | - 40 C | + 155 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK202C2R2 | |||||
Mfr: NKA502C1R1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 5KOhm +/-1% @ 25 C | 0In Stock | NKA | 3977 K | 5 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 155 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK502C1R1 | |||||
Mfr: TH420J34GBPS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 200K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 200000 K | 200 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF179H00-00D0 | ||||
0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | |||||||
Mfr: TH310J39GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 3933 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF010H008-00A1 DIF071H00-00D0 TH310J39G | |||
Mfr: TK95F232WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 2252 Ohm +/- 0.2C 0-70C | 0In Stock | TK95 | 2.252 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: BR14PB104J TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100K OHM 5% OPPOSITE | 0In Stock | BR | 3981 K | 100 kOhms | 100 uW | 5 % | Off-Board | Wire Lead | - 80 C | + 300 C | 0.36 mm | 7.9 mm | 0.36 mm | |||||||
Mfr: MC65F103A TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors 10kOhms see data sheet for tolerance | 0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
0In Stock | DC95 | 10000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
0In Stock | EC95 | 3000 K | 3 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: RL0503-17.56K-96-MS TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Temp Sensor 1 Deg Accuracy | 0In Stock | MS | 30 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk |