121 - Honeywell - Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 121-104KAH-Q01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 100K Ohm 20% RAD Thermistor Probe | Not Available Online | 121 | 4118 K | 100 kOhms | 1 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 2.54 mm | 50.8 mm | 2.54 mm | 12.7 mm | ||||
Mfr: 121-103FAJ-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 10KOhm 20% RAD Thermistor Probe | 0In Stock | 121 | 3669 K | 10 kOhms | 1 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 2.54 mm | 50.8 mm | 2.54 mm | 12.7 mm | Bulk | |||
Mfr: 121-202EAJ-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2KOhm 20% RAD Thermistor Probe | 0In Stock | 121 | 3518 K | 2 kOhms | 1 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 2.54 mm | 50.8 mm | 2.54 mm | 12.7 mm | ||||
Mfr: 121-104KAJ-Q01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 100KOhm 20% Thermistor NTC | Not Available Online | 121 | 100 kOhms | 20 % | PCB Mount | Radial | - 60 C | + 300 C | 2.54 mm | 12.7 mm | |||||||||
Mfr: 121-503JAJ-Q01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 50KOhm 20% Thermisto standard glass prob | Not Available Online | 121 | 50 kOhms | 20 % | PCB Mount | Radial | - 60 C | + 300 C | 2.54 mm | ||||||||||
Mfr: 121-102EAJ-Q01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 1KOhm 20% RAD Thermistor Probe | Not Available Online | 121 | 1 kOhms | 20 % | PCB Mount | Radial | - 60 C | + 300 C | 2.54 mm | 12.7 mm |