KYOCERA AVX - Thermistors
3.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NB21 | 3630 K | 10 kOhms | 70 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NB20M00473JBA TTI: NB20M00473JBA KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 47kOhm 5% | Not Available Online | NB20 | 3995 K | 47 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NB12J00472JBB TTI: NB12J00472JBB KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
0In Stock | NB12 | 4080 K | 47 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: NC20N00104KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 100Kohm 10% | 0In Stock | NC20 | 4080 K | 100 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20N00823KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 82Kohm 10% | 0In Stock | NC20 | 4080 K | 8.2 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
0In Stock | NB12 | 3630 K | 10 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | NB20 | 3790 K | 15 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NC12 | 10 kOhms | 120 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | ND0x | Reel | |||||||||||||||||
0In Stock | ND0x | Reel | |||||||||||||||||
0In Stock | ND0x | Reel | |||||||||||||||||
0In Stock | NC20 | 3630 K | 10 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB20 | 3790 K | 22 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NC20 | 1 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | ND0x | Reel | |||||||||||||||||
0In Stock | NC20 | 4.7 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
Mfr: NC20MC0151JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC 1206 150 Ohm 5% | 0In Stock | NC20 | 3910 K | 150 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | ND0x | Reel | |||||||||||||||||
Mfr: NC20Q00474JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 470Kohm 5% | 0In Stock | NC20 | 4300 K | 470 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20M00333KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 33Kohm 10% | 0In Stock | NC20 | 3950 K | 33 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
0In Stock | NC20 | 3910 K | 1 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB20 | 15 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
Mfr: NB20R00684JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 680K OHM 5% | Not Available Online | NB20 | 4400 K | 680 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel |