Murata - Thermistors
1.117 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NCU15_S | 3950 K | 3.3 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU | 4050 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
0In Stock | NCU | 4485 K | 22 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 47 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 47 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 1 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 1 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 680 Ohms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 680 Ohms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 680 Ohms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3900 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 3.3 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 3.3 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 3.3 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 6.8 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NXFT | 3500 K | 2 kOhms | 7.5 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | Bulk | |||||||
0In Stock | NXFT | 3500 K | 2 kOhms | 7.5 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | Bulk | |||||||
0In Stock | NCU | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NCU18WF104J6SRB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM NTC THERMISTOR 5% SMD | 0In Stock | NCU18_S | 4250 K | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | NXFT | 3500 K | 2 kOhms | 7.5 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | Bulk | |||||||
0In Stock | NXFT | 3500 K | 2 kOhms | 7.5 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | Bulk | |||||||
0In Stock | NXFT | 3500 K | 2 kOhms | 7.5 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | Bulk | |||||||
0In Stock | NCU | 3650 K | 470 Ohms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 1.5 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |