TDK - Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG064EF104FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0201 100Kohm 1% AEC-Q200 125C | 0In Stock | NTCG | 4347 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG064EF104FTDSX - | |||
Mfr: NTCG104ED104DTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 0.5% AEC-Q200 125C | 0In Stock | NTCG | 4327 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104ED104DTDSX - | |||
Mfr: NTCG164BF473FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 1% AEC-Q200 125C | 0In Stock | NTCG | 4137 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164BF473FTDSX - | |||
Mfr: NTCDS3HG103HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% | 0In Stock | NTCDS | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG103HC4NB - | ||
0In Stock | NTCDS | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3SG104HC4NB - | |||
Mfr: NTCDS3UG942HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3940 K | 9.395 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3UG942HC4NB - | ||
Mfr: NTCDS4AG303HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 30 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG303HC3NB - | ||
Mfr: NTCDS4AG493HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 49.2 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG493HC4NB - | ||
0In Stock | NTCD | 3400 K | 10 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA3HG103HC3NB - | ||||||
0In Stock | NTCDP | 4000 K | 10 kOhms | 26.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 4.2 mm | 400 mm | 14.7 mm | 24 mm | AEC-Q200 | Bulk | NTCDP4AG103HCFCBA - | ||||
0In Stock | Immersion | 3988 K | 5 kOhms | 60 mW | 1 % | Panel Mount | - 40 C | + 150 C | 15.8 mm | 42.8 mm | Bulk | |||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 4.7 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M472J | |||||
0In Stock | NTC element, Mini sensor | 3760 K | 50 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S503F40 | ||||
0In Stock | B57621C5 | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K 62 B57621C5472K062 | ||||||
0In Stock | B573V2 | 4500 K | 4.7 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2472K060 | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 2.2 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M222K | ||||||||
Mfr: B57321V2102H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 1K H60 B-4000 NTC Thermistor | 0In Stock | Standard | 3980 K | 1 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2102H60 | ||||
Mfr: B57421V2332H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 3K3 H62 B-4000 NTC Thermistor | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 3.3 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2332H62 | ||||
0In Stock | NTC Element, M891, leaded NTC | 3950 K | 4.7 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K472K | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 3988 K | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 43 mm | 2.5 mm | 7 mm | AEC-Q200 | Bulk | B57871S103F2 | ||||
Mfr: NTCG103EH101HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100 OHM, 3%, 0402 | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH101HT1 - | ||||
Mfr: NTCG163JX103DT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 150C | 0In Stock | NTCG | 3435 K | 10 kOhms | 125 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JX103DT1S - | |||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5103H62 | |||||||||||||
Not Available Online | NTCG | 4100 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF473FTBX - | |||||
Mfr: NTCG104BF683FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 68Kohm 1% Thermistor AEC-Q200 | 0In Stock | NTCG | 4085 K | 68 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF683FTDSX - |