TDK - Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57540G1104H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G540/ 100 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1104H | |||
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202F | |||||||
Mfr: B57560G1103G005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/10k/G 5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103G5 | ||||||
0In Stock | NTC, glass element | 10 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103H | |||||||
Mfr: B57560G1103H005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/10k/H 5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103H5 | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S103F251 | ||||||
Mfr: B57871S0103H251 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/10 K/H251 3% NTC Thermistor | 0In Stock | B57871S | 10 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S103H251 | |||||
Mfr: B57871S0212F054 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/2.1 K/F54 NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Ammo Pack | B57871S212F54 | |||||
0In Stock | B57875S | 10 kOhms | 1 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Reel | B57875S103F151 | |||||||||
Mfr: B57891M0105K000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 891/1 M/K 10% NTC Thermistor | Not Available Online | NTC, Leaded NTC, lead spacing, M891 | 1 mOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M105K | |||||
Mfr: B57891M0474K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/470K/K52 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 470 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M474K52 | |||||||
Mfr: B57619C2103J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 10K J60 B-3650 NTC Thermistor | Not Available Online | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | |||||||||||||||
Mfr: B57621C0153J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K J62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C | 15 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B58100A0507A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors ANLEGE 4.8 Cl15 NTC THERMISTOR | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A507A | |||||
Mfr: B58100A0628A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 13.5SS-4.8x0.8-6.5 NTC THRM CLIPON 10KD | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A628A | |||||
Mfr: B57321V2223H060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 22K H60 B-4000 NTC Thermistor | Not Available Online | Standard | 4000 K | 22 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2223H60 | ||||
Mfr: B57541G1104H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 100kOhm Tol 3% AEC-Q200 | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1104H | |||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | NTCG164BH302JT1 - | ||||||||||||||
0In Stock | NTC, glass element | 5 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1103F5 | |||||||||
0In Stock | 30 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | AEC-Q200 | Bulk | B57561G1303H5 | |||||||||||
0In Stock | NTC element, Mini sensor | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57864S202F40 | ||||||||||||||
0In Stock | NTC, glass element | Bulk | B57560G1503H | |||||||||||||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | ||||||||||||||
Mfr: B57850T0103F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10KOHM 1% 3988K LEAD FREE | Not Available Online | Leadless NTC | 3988 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 155 C | 10 mm | 3 mm | 3 mm | Bulk | B57850T103F | ||||||
Mfr: B57459V5473H262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 47K F262 B-4131 NICA | 0In Stock | 4131 K | 47 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel |