TDK - Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B574V2 | 4500 K | 47 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2473K062 | |||||
Not Available Online | B574V2 | 4500 K | 6.8 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2682J062 | |||||
0In Stock | NTC, Leaded NTC element, S891 | 2.2 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S222H8 | ||||||||
Mfr: B58100A0506A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KB-D18-2.8x0.5-6.5 NTC THERM CLIP-ON | 0In Stock | NTC, Surface mount, NTC sensor | 3497 K | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A506A | ||||
0In Stock | NTC Element, M891, leaded NTC | 150 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K154J | ||||||||
0In Stock | B57881S | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F3 | ||||||
0In Stock | B57820M | 2.5 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M252J | ||||||||
0In Stock | B57820M | 77 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M841J | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S212F51 | ||||||
Mfr: B57875S0103F154 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/F154 1% NTC Thermistor | 0In Stock | B57875S | 10 kOhms | 1 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Ammo Pack | B57875S103F154 | ||||||||
Not Available Online | 5 kOhms | 2 % | AEC-Q100 | Bulk | B57541G502G | |||||||||||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 45 mm | AEC-Q200 | Bulk | B57551G1104H | ||||||
Mfr: NTCG204AH473KT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 47K OHM, 10%, 0805 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | NTCG204AH473KT1 - | |||||||||||||
Mfr: B57861S0103A050 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10K +/-1% tol B3988 +/-0.3% | 0In Stock | B57861S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103A50 | ||||||
Mfr: B57331V2472J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 4K7 J60 B-4500 NTC Thermistor | Not Available Online | B573V2 | 4500 K | 4.7 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57423V2103J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 10K J62 NTC Thermistor | Not Available Online | B57423V | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57423V2473H062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 47K H62 NTC Thermistor | Not Available Online | B57423V | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57471V2472H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 4K7 H62 B-4480 NTC Thermistor | 0In Stock | B574V2 | 4.7 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2472H62 | |||||
Mfr: B57550G1303H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G550/ 30 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 30 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1303H | ||||||
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202H | |||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | AEC-Q100 | Bulk | B57560G1303G | |||||||
Mfr: B57560K0493A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K560/49k/A1 2,5% NTC Thermistor | Not Available Online | B57560K | 3970 K | 3.3 kOhms | 2 % | PCB Mount | Radial | - 10 C | + 200 C | 8 mm | 7 mm | Bulk | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123F51 | ||||||
Mfr: B57871S0123H051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/12K/H 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123H51 | |||||
Mfr: B57875S0103J151 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/J151 5% NTC Thermistor | 0In Stock | B57875S | 10 kOhms | 5 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Reel | B57875S103J151 |