TDK - Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, NTC element, S964 | 2 kOhms | 3 % | AEC-Q200 | Bulk | B57964S103H | ||||||||||||||
0In Stock | B57971S | 2 kOhms | 3 % | AEC-Q200 | Bulk | B57971S103H1 | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 2.1 kOhms | 5 % | AEC-Q200 | Bulk | B57981S212F | ||||||||||||||
0In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104H | |||||||
0In Stock | NTC Element, M891, leaded NTC | 3.3 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K332J53 | ||||||||
Mfr: NTCG103NH471HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 470 OHM, 3%, 0402 | Not Available Online | NTCG | 3650 K | 470 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103NH471HT1 - | ||||
Not Available Online | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NTCG203EH681JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 680 OHM, 5%, 0805 | Not Available Online | NTCG | 3250 K | 680 Ohms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203EH681JT1 - | |||||
Mfr: B57430V2103J262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K J62 B-3455 NICA | 0In Stock | B57357 | 3455 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: B57432V5502F362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 5K F362 B-3455 NICA | 0In Stock | B57364 | 3455 K | 5 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
0In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303H | ||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 5000 K | 470 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | Bulk | B57891M474J | ||||||
Not Available Online | B57540G | 5 kOhms | 18 mW | 5 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G502J2 | ||||||||
Mfr: B57550G0202F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G550/ 2K/ F 1% NTC Thermistor | Not Available Online | B57550G | 2 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G202F | ||||||
Mfr: B58100A0527A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 13.5-2.8x0.5-6.5 NTCTHRM CLIPON 10KBD | 0In Stock | NTC, Surface mount, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A527A | |||||
0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A531A | ||||||
Mfr: B57261V2333J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 33K J60 B-4575 NTC Thermistor | Not Available Online | B572V2 | 4473 K, 4548 K, 4575 K | 33 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57261V2333J60 | ||||
Mfr: B57871S0103H002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/10 K/H2 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S103H2 | |||||
0In Stock | NTC Element, M891, leaded NTC | 4.7 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K472J52 | ||||||||
0In Stock | B57560G1 | 30 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303F5 | ||||||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57964S502F | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57964S502H | ||||||||||||||
0In Stock | NTC, glass element | Bulk | B57540G1503H | |||||||||||||||||
Mfr: NTCG164LH683JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 68Kohm 5% Thermistor | 0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH683JT1 - | ||||
0In Stock | B57551G1 | 100 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57551G1104G000 |