TDK - Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57871S0303H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/30 K/H 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S303H | |||||
Mfr: B57875S0103F001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 1 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Bulk | B57875S103F1 | ||||||||
Mfr: NTCG104BH682HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 6.8K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 6.8 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH682HT1 - | |||||
Mfr: NTCG064BF473FT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 47Kohm 1% 0201 | Not Available Online | NTCG | 4550 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG164LH683HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 68K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH683HT1 - | ||||
Not Available Online | B572V5 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | ||||||||||||
Mfr: NTCG163JH103JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 5% 0603 | Not Available Online | NTCG | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NTC, glass element | 50 kOhms | 1 % | AEC-Q200 | Bulk | B57540G1104H2 | ||||||||||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1104F | ||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57565G1103H | ||||||
0In Stock | NTC, glass element | Bulk | B57560G1202H | |||||||||||||||||
0In Stock | NTC element, Mini sensor | 2 kOhms | 5 % | AEC-Q200 | Bulk | B57864S502H40 | ||||||||||||||
0In Stock | NTC, glass element | Bulk | B57561G1202G | |||||||||||||||||
Not Available Online | B57540G | 20 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1203H000 | ||||||||
Mfr: B57621C5103M062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10K M62 B-3530K NTC Thermistor 1206 | Not Available Online | B57621C5 | 10 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B57861S0103G040 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 861/10 K/G 40 NTC Thermistor | 0In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103G40 | ||||||
Mfr: B57540G1203F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G540/ 20 K/ 1% NTC Thermistor | Not Available Online | B57540G | 20 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1203F | |||||||
Mfr: B57560G1203H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/ 20 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 20 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1203H | ||||||
0In Stock | B57891S | 20 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S203H9 | ||||||||
Not Available Online | 2 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G202F | ||||||||
Not Available Online | 2 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G202H | ||||||||
Mfr: B57621C0153K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K K62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C | 15 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B58100A0440A000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10KD22-2.8x0.5-6.5 NTC THERM CLIP-ON | Not Available Online | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | ||||||
Mfr: B57164K0471K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/470/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 470 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K471K52 | |||||||
Not Available Online | 5 kOhms | 3 % | AEC-Q100 | Bulk | B57541G502H |