NTC, NTC element, S971 - TDK - Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, NTC element, S971 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57971S303H | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57971S303F | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 30 kOhms | 1 % | AEC-Q200 | Bulk | B57971S202H | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 2 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.8 mm | 7 mm | 2.8 mm | AEC-Q100 | Bulk | B57971S202F | ||||||
0In Stock | NTC, NTC element, S971 | 30 kOhms | 3 % | AEC-Q200 | Bulk | B57971S202J | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57981S103F1 |