Vishay - Thermistors
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3333HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 3% Radial | 0In Stock | NTCLE100E3 | 4090 K | 33 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCS0603E3683GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68K 2% B 3985 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3985 K | 68 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE203E3302SB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3Kohms Special Tol | 0In Stock | NTCLE203E3 SB0 | 3984 K | 3 kOhms | 100 mW | 2.2 % | PCB Mount | Radial | - 55 C | + 155 C | 0.5 mm | 41 mm | Bulk | ||||||
0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
Mfr: NTCALUG54A103H151A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 3% Beta 3984K 150mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 150 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCC201E4502JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 5K 5% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 5 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.66 mm | Reel | |||||
Mfr: NTCS0805E3502FLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 1% 3480K 1% | 0In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCSI0402E3473DXHT TTI: Not Assigned Vishay / BC Components NTC Thermistors NTC SMD 0402 Industrial NiSn 47K 0.5% | 0In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | |||||||||||||||||||
Mfr: NTCALUG03A103HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/3% 3984K/0.5% AEC-Q200 70mm | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE213E3103GHB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3103GLB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3435 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
0In Stock | NTCS0402E5 | 4311 K | 100 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCLE213E3104GXB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 4190 K | 100 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3104HXB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 4190 K | 100 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3123JMB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3740 K | 12 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCAFLEX20103HH TTI: Not Assigned Vishay Availability: 0In StockNTC Thermistors NTC FLEX20 10k 3% 3960K 25mm | 0In Stock | NTCAFLEX | 3960 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 25 mm | 1.4 mm | ||||||||
Mfr: NTCLE100E3224HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 220Kohm/3% 4370/2.5% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCLE203E3223JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohm/5% 3740/2% | 0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||
Mfr: NTCALUG02A502GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5K/2% 3984K/0.5% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3984 K | 5 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE213E3103HHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0402E3103JL1T TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 5% 3490K Low B AUTO GRADE | 0In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NTCLE100E3123HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 12K 3% | 0In Stock | NTCLE100E3 | 3740 K | 12 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3202GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohm/2% 3528/0.5% | 0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 24 mm | Bulk | |||||||
0In Stock | NTCLE413 | 4.7 kOhms | 3 % | 400 mm |