Vishay - Thermistors
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG01A103JA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/5% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG01T103G121A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG01T 10k 2% 3984K G26 120mm A | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 15.7 mm | Bulk | ||||||||
Mfr: NTCALUG02A103FLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Not Available Online | NTCLE400 | 3977 K | 4.7 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 17 mm | Bulk | ||||||
Mfr: NTCLP100E3222H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 3% Insulated pipe | 0In Stock | NTCLP100E3 | 3977 K | 2.2 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 25 mm | Bulk | |||||
0In Stock | NTCSMELF | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381-633-53104 | |||||
0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
0In Stock | NTCLE101E3 | Bulk | ||||||||||||||||||
Mfr: NTCLE203E3202SB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms Special Tol Special Tol | 0In Stock | NTCLE203E3 | 3528 K | 2 kOhms | 100 mW | 1.93 % | PCB Mount | Radial | - 55 C | + 150 C | 47 mm | 4.2 mm | 8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG03A473HC TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K 3% MINI LUG | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: 238164063159 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 15ohms Radial | 0In Stock | 2381-64 | 15 Ohms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | ||||||||||||
Mfr: 238164063331 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 330ohms Radial | 0In Stock | 2381-64 | 330 Ohms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | ||||||||||||
Mfr: 238164068689 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 68ohms Radial | 0In Stock | 2381-64 | 3390 K | 68 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 6 mm | ||||||
Mfr: NTCS0805E3223JHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3800 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53223 | |||
0In Stock | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-36103 | ||||
Mfr: NTCLE100E3474HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohms 3% Radial | 0In Stock | NTCLE100E3 | 4570 K | 470 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
0In Stock | 2C | 220 Ohms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 100 kOhms | 5 % | PCB Mount | Radial | 0 C | + 70 C | Reel | |||||||||||||
0In Stock | 10 kOhms | PCB Mount | Radial | 0 C | + 70 C | Bulk | 01M1002SPA3 | |||||||||||||
0In Stock | 3.9 Ohms | 5 % | PCB Mount | Radial | 0 C | + 70 C | ||||||||||||||
Mfr: NTCLE100E3331JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 330ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3560 K | 330 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: 2381-640-66472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7K OHM 3% | 0In Stock | 2381-64 | 3977 K | 4.7 kOhms | 3 % | PCB Mount | Radial | - 40 C | + 125 C | |||||||||||
Mfr: NTCS0603E3472HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3830 K | 4.7 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3473JHT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 47Kohms 5% SMD | Not Available Online | NTCS0603E3.....T | 3960 K | 47 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3222JMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW | Not Available Online | 3600 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53222 |