Vishay - Thermistors
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE213E3303HHT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3935 K | 30 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3303JHT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3935 K | 30 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3103FHT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCC201E4103FT TTI: Not Assigned Vishay / BC Components NTC Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 1.4 mm | 1.4 mm | 0.62 mm | Reel | |||||
0In Stock | NTCAFLEX05 | 3435 K | 10 kOhms | 60 mW | 2 % | Screw | SMD/SMT | - 40 C | + 125 C | 6 mm | 25 mm | 0.3 mm | |||||||
0In Stock | NTCLE428 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 300 mm | ||||||||
Mfr: NTCLE203E3472HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohm/3% 3977/.75% | 0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||
Mfr: NTCLE203E3502HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohm/3% 3977/.75% | 0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||
Mfr: NTCALUG01A103F165A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 160mm | 0In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 160 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG01A103GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% AEC-Q200 38mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG02A103F800A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 80mm | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 96.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCS0603E3202FLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 2Kohms 1% | 0In Stock | NTCS0603E3 T | 3420 K | 2 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE100E3202HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 3 mm | 24 mm | Bulk | |||||
Mfr: NTCASCWE3102J TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% Screw Thread Sensors | 0In Stock | NTCASCWE3 | 3528 K | 1 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | ||||
0In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3103HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3103HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE203E3474JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohms 5% | 0In Stock | NTCLE203E3 | 4570 K | 470 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | |||||
Mfr: NTCLE213E3212HMT1 TTI: NTCLE213E3212HMT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 3% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | AEC-Q100 | Bulk | |||||||||||||||
Mfr: NTCS0402E3104HHT TTI: NTCS0402E3104HHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCALUG02A472F TTI: NTCALUG02A472F Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7K 1% Low Therm Gradient | 0In Stock | NTCALUG02A | 3984 K | 4.7 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE100E3104JT1 TTI: NTCLE100E3104JT1 Vishay / BC Components Availability: 0In Stock1.500 On Order Expected 24-Nov-26 NTC Thermistors 100K OHM 5% NTC | 0In Stock1.500 On Order Expected 24-Nov-26 | NTCLE100E3 | Bulk | ||||||||||||||||
Not Available Online | T | 3974 K | 10 kOhms | 50 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 3.45 mm | 76.2 mm | 0.254 mm | ||||||
Mfr: NTCLE101E3472SB0 TTI: NTCLE101E3472SB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms Special Tol Special Tol | 0In Stock | NTCLE101E3 | 3977 K | 4.7 kOhms | 250 mW | 0.75 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 3 mm | 7 mm | Reel | |||||
Mfr: NTCS0402E3333HMT TTI: NTCS0402E3333HMT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 33Kohms 3% | 0In Stock | NTCS0402E3..T | 3670 K | 33 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel |