NTCLE300E3-SB - Vishay - Thermistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE300E3103SB TTI: NTCLE300E3103SB Vishay / BC Components Availability: 10.000In Stock15.000 On Order Expected NTC Thermistors 10Kohms Spec. Tol. | 10.000In Stock15.000 On Order Expected | NTCLE300E3-SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE300E3302SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3Kohms Special Tol Special Tol | 0In Stock | NTCLE300E3-SB | 3977 K | 3 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE300E3502SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5kOhm 100mW 0.75% | 0In Stock | NTCLE300E3-SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk |