T, M, C - Vishay - Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | T, M, C | 3486 K | 220 Ohms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | Bulk | |||||||
Not Available Online | T, M, C | 3486 K | 300 Ohms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | Bulk | |||||||
Not Available Online | T, M, C | 3943 K | 30 kOhms | 75 mW | PCB Mount | Radial | - 40 C | + 125 C | 3.18 mm | 36.1 mm | Bulk | ||||||||
Not Available Online | T, M, C | 3974 K | 10 kOhms | 50 mW | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 76.2 mm | Bulk | ||||||||
Not Available Online | T, M, C | 3486 K | 180 Ohms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | Bulk | |||||||
Not Available Online | T, M, C | 3974 K | 10 kOhms | 50 mW | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 76.2 mm | Bulk |