NTC element, Mini sensor - Thermistors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC element, Mini sensor | 10 kOhms | AEC-Q200 | Bulk | B57864S202J40 | |||||||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | AEC-Q200 | Bulk | B57864S282F40 | |||||||||||||||
0In Stock | NTC element, Mini sensor | 5 kOhms | 1 % | AEC-Q200 | Bulk | B57864S103H40 | ||||||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S103F40 | |||||||
Not Available Online | NTC element, Mini sensor | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103F40 |
- 1
- 2