NTCDS - Thermistors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NTCDS | 470 Ohms | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 4 mm | |||||||||
Mfr: NTCDS3SG104GC4NB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 100Kohm 2% axl glass B 25:85C=3850K+/- 2 | Not Available Online | NTCDS | 3850 K | 100 kOhms | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | Bulk |
- 1
- 2