Thermistors
18.492 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP15WF104J03RC TTI: NCP15WF104J03RC Murata Electronics Availability: 60.000In StockNTC Thermistors 100K OHM 5% | 60.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: B57471V2473J062 TTI: B57471V2473J062 TDK Availability: 6.000In StockNTC Thermistors 0805 47K 5% B-4480 NTC | 6.000In Stock | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473J62 | ||||
Mfr: B57471V2473H062 TTI: B57471V2473H062 TDK Availability: 18.000In StockNTC Thermistors 0805 47K H62 B-4480 NTC Thermistor | 18.000In Stock | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473H62 | ||||
Mfr: B57621C5102J062 TTI: B57621C5102J062 TDK Availability: 38.000In Stock18.000 On Order Expected 14-Oct-26 NTC Thermistors 1K J62 B-3450 NTC Thermistor 1206 | 38.000In Stock18.000 On Order Expected 14-Oct-26 | Standard | 3450 K | 1 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102J62 | ||||
Mfr: NTCLE100E3102GB0 TTI: NTCLE100E3102GB0 Vishay / BC Components Availability: 8.500In Stock5.000 On Order Expected 13-May-27 NTC Thermistors 1Kohms 2% Radial | 8.500In Stock5.000 On Order Expected 13-May-27 | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: GA10K3435STM010 TTI: GA10K3435STM010 TE Connectivity / Measurement Specialties Availability: 1.390In Stock4.500 On Order Expected NTC Thermistors PRO4 OVERMOLDED PROBE | 1.390In Stock4.500 On Order Expected | 3435 K | 10 kOhms | 400 mW | 1 % | Off-Board | Wire Lead | - 35 C | + 105 C | 5 mm | 1000 mm | 5 mm | 20 mm | Bulk | ||||||
Mfr: NTCS0603E3202JLT TTI: NTCS0603E3202JLT Vishay / BC Components Availability: 24.000In Stock200.000 On Order Expected 11-Jun-27 NTC Thermistors 2Kohms 5% SMD | 24.000In Stock200.000 On Order Expected 11-Jun-27 | NTCS0603E3.....T | 3420 K | 2 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3474JXT TTI: NTCS0805E3474JXT Vishay / BC Components Availability: 28.000In Stock32.000 On Order Expected 11-Feb-27 NTC Thermistors 470Kohms 5% SMD | 28.000In Stock32.000 On Order Expected 11-Feb-27 | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01A103FL TTI: NTCALUG01A103FL Vishay / BC Components Availability: 6.000In StockNTC Thermistors 10K 1% 3435K 38MM AWG24 | 6.000In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NXRT15XH103FA1B030 TTI: NXRT15XH103FA1B030 Murata Electronics Availability: 16.500In StockNTC Thermistors 10K OHM 1% NTC | 16.500In Stock | NXR | 3380 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
Mfr: GA10K3MCD1 TTI: GA10K3MCD1 TE Connectivity / Measurement Specialties Availability: 1.000In Stock7.500 On Order Expected 26-Oct-26 NTC Thermistors MCD PROBE 10K RES | 1.000In Stock7.500 On Order Expected 26-Oct-26 | 3976 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 125 C | 0.5 mm | 155.3 mm | 0.5 mm | 3.3 mm | Bulk | |||||||
Mfr: B57421V2102H062 TTI: B57421V2102H062 TDK Availability: 9.000In StockNTC Thermistors 0805 1K H62 B-4000 NTC Thermistor | 9.000In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102H62 | ||||
Mfr: NTCS0603E3104FXT TTI: NTCS0603E3104FXT Vishay / BC Components Availability: 84.000In Stock120.000 On Order Expected 15-Dec-26 NTC Thermistors 100Kohms 1% | 84.000In Stock120.000 On Order Expected 15-Dec-26 | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NCP18WM224J03RB TTI: NCP18WM224J03RB Murata Electronics Availability: 4.000In StockNTC Thermistors 220K OHM 5% | 4.000In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NB20J00472KBA TTI: NB20J00472KBA KYOCERA AVX Availability: 75.000In StockNTC Thermistors 4700Ohm 10% | 75.000In Stock | NB20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NCP21XW222J03RA TTI: NCP21XW222J03RA Murata Electronics Availability: 68.000In StockNTC Thermistors 2.2K OHM 5% | 68.000In Stock | NCP | 3950 K | 2.2 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NTCS0805E3103JHT TTI: NTCS0805E3103JHT Vishay / BC Components Availability: 4.000In StockNTC Thermistors 10Kohms 5% SMD | 4.000In Stock | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: B57703M0103A018 TTI: B57703M0103A018 TDK Availability: 3.600In Stock7.600 On Order Expected NTC Thermistors 10K OHM 2% NTC | 3.600In Stock7.600 On Order Expected | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 200 mm | 8.5 mm | 17.5 mm | Reel | B57703M103A18 | ||||
Mfr: NTCLE100E3103GB0 TTI: NTCLE100E3103GB0 Vishay / BC Components Availability: 2.000In Stock2.000 On Order Expected 13-May-27 NTC Thermistors 10K OHM 2% | 2.000In Stock2.000 On Order Expected 13-May-27 | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Reel | 2381-640-64103 | ||||
Mfr: B57371V2474H060 TTI: B57371V2474H060 TDK Availability: 4.000In StockNTC Thermistors 0603 470K 3% B-4480 NTC | 4.000In Stock | Standard | 4480 K | 470 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474H60 | ||||
Mfr: NTCLG100E2103JT TTI: NTCLG100E2103JT Vishay / BC Components Availability: 40.000In StockNTC Thermistors 10Kohms 5% Leads Glass | 40.000In Stock | NTCLG100E2 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Reel | ||||
Mfr: B57164K0221K000 TTI: B57164K0221K000 TDK Availability: 3.000In StockNTC Thermistors 220 Ohms 3200 3% | 3.000In Stock | NTC Element, M891, leaded NTC | 3200 K | 220 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K221K | ||||
5.000In Stock | NJ28 | 3965 K | 3 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE305E4103SB TTI: NTCLE305E4103SB Vishay / BC Components Availability: 17.000In StockNTC Thermistors 10Kohms Special Tol | 17.000In Stock | NTCLE305E4-SB | 3984 K | 10 kOhms | 50 mW | 2.2 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | ||||
Mfr: NCP18XH103J0SRB TTI: NCP18XH103J0SRB Murata Electronics Availability: 708.000In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103J6SRB | 708.000In Stock | NCP | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |