Thermistors
18.492 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP18WB333E03RB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 33K OHM 3% | Not Available Online | NCP | 4050 K | 33 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J0ER153H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 15 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J1VT152H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 1.5 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VT302J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 3.0KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 3 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | B57540G | 3492 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | Bulk | ||||||
Mfr: ERT-JZEV104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 100KOhms 3% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 100 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: 135-503LAG-J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors Glass encapsultd. DO-35 Type | Not Available Online | 135 | 3974 K | 50 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | ||||
Mfr: NTCLE100E3472HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66472 | |||||
Mfr: B57560G1104F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/ 100K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1104F | |||
Mfr: DKF103N5 TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C | 0In Stock | DK | 3960 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | ||||
Mfr: NCP15XW223E03RC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 22K OHM 3% | Not Available Online | NCP | 3950 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP21XM221J03RA TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 220 OHM 5% | Not Available Online | NCP | 3500 K | 220 Ohms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: MC65F103B TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors 10kOhms see data sheet for tolerance | 0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
Not Available Online | DK | 3960 K | 100 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Not Available Online | DK | 3960 K | 20 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: MA100GG232C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2252Ohms see data sheet for tolerance | 0In Stock | MA100 | 3969 K | 2.252 kOhms | 0.15 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 504466 | |||||
Mfr: NCP18WM224E03RB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 220K OHM 3% | Not Available Online | NCP | 4500 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15WB473J03RC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 47K OHM 5% | Not Available Online | NCP | 4050 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J1VR153J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 15KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4250 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J0EG103JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 R25 10Kohms 5% B(25/50) 3380K+/-1% | Not Available Online | ERTJ | 3380 K | 10 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VG103FM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% | Not Available Online | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VV104JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 4700k+/-1% | Not Available Online | ERTJ | 4700 K | 100 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCG064EF104FTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104FTBX - | ||||
Mfr: NKA272C1B1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Chip with solder-coated wires, 2700KOhm +/-1% @ 25 C | Not Available Online | NKA | 3977 K | 2.7 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Reel | NK272C1B1 | |||||
0In Stock | TX | 3380 K | 10 kOhms | 110 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.35 mm | Reel |