NTCG - Thermistors
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG164LH104HTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100Kohm 3% AEC-Q200 125C | 0In Stock | NTCG | 4573 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164LH104HTDS - | |||
Mfr: NTCG164LH473JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4573 K | 47 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164LH473JT1S - | |||
Mfr: NTCG164QF474HT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 4749 K | 470 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474HT1S - | |||
Mfr: NTCG204AH473JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 47Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4000 K | 47 kOhms | 250 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204AH473JT1S - | |||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | NTCG164EF104FT1X - | ||||||||||||||
0In Stock | NTCG | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103NH681JT1 - | |||||
0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF683HT1X - | |||||
Mfr: NTCG164BH222JTDS TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 2.2K OHM 5% NTC AEC-Q200 125C | Not Available Online | NTCG | 4100 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164BH222JTDS - | |||
Mfr: NTCG104LH154JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 150K OHM 5% NTC AEC-Q200 125C | 0In Stock | NTCG | 4550 K | 150 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104LH154JTDS - | ||||
Mfr: NTCG104BF473FT1X TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 1%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473FT1X - | ||||
Mfr: NTCG104QH474JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 470Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH474JT1 - | ||||
0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104JTBX - | |||||
Mfr: NTCG164BH682JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 6.8Kohm 5% Thermistor | Not Available Online | NTCG | 4100 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH682JT1 - | ||||
Mfr: NTCG203NH103JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0805 | 0In Stock | NTCG | 3650 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203NH103JT1 - | ||||
Mfr: NTCG163JF103HT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 3453 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG163JF103HT1S - | |||
Mfr: NTCG203NH103JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 3650 K | 10 kOhms | 250 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG203NH103JT1S - | |||
Mfr: NTCG103JX103DTDS TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 10K OHM 0.5% NTC AEC-Q200 125C | Not Available Online | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG103JX103DTDS - | |||
Mfr: NTCG164KF104FTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FTDS - | |||
0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH104JT1 - | |||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH103JT1 - | |||||
Mfr: NTCG104BF473FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 1% AEC-Q200 125C | 0In Stock | NTCG | 4137 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473FTDSX - | |||
0In Stock | NTCG | 4327 K | 100 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104EF104HT1SX - | ||||
Mfr: NTCG204AH473JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 47Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4000 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204AH473JTDS - | |||
Mfr: NTCG104QH334HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 330K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 330 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH334HT1 - | ||||
Mfr: NTCG103JH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 3435 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JH103HT1 - |