Thermistors
18.492 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | USUR | 3892 K | 1 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 20 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
Not Available Online | USP | |||||||||||||||||||
Not Available Online | 102BG1J-R0 | - 55 C | + 300 C | Bulk | ||||||||||||||||
Mfr: ERT-J0ET473H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 47kOhm 3% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 47 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0ET473J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 47kOhm 5% NTC Thermistor | Not Available Online | ERTJ | 4050 K | 47 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J1VK102JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 1kOhm 5% AEC-Q200 Thermistor | Not Available Online | ERTJ | 3650 K | 1 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: ERT-JZET224J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 220kOhm 5% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 220 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Not Available Online | USX | |||||||||||||||||||
Mfr: ERT-J0ER104G TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0ET333H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 33kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 33 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0EV474G TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 470kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4700 K | 470 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-JZER104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 100kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 100 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: ERT-JZET104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 100kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 100 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: 11028991-00 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors | 0In Stock | 055313 | ||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
Mfr: NXFT15WB473FA2B090 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NXFT | 4050 K | 47 kOhms | 7.5 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | ||||||||
Mfr: B57332V5103J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-3455 NTC | 0In Stock | Automotive | 3455 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
0In Stock | ABNTC | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NXRT15WF104FA5B045 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NXR | 4250 K | 100 kOhms | 13 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 5 mm | Reel | |||||
Mfr: NXRT15XV502FA1B020 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NXR | 3936 K | 5 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Reel | |||||
Mfr: NTCALUG01A103F800L TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 1% 3435K 80MM AWG24 | 0In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
0In Stock | Automotive | 3455 K | 10 kOhms | SMD/SMT | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | ||||||||||||
Mfr: NC20MC0151JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC 1206 150 Ohm 5% | 0In Stock | NC20 | 3910 K | 150 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Not Available Online | TC | 2941 K | 100 Ohms | 10 % | PCB Mount | Radial | - 55 C | + 100 C | 0.095 in | Bulk |