NTC, Leaded NTC element, S891 - Thermistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.000In Stock | NTC, Leaded NTC element, S891 | 3950 K | 10 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S103H8 | |||||
Mfr: B57891S0502F008 TTI: B57891S0502F008 TDK Availability: 0In Stock46.000 On Order Expected 29-Dec-26 NTC Thermistors 5k 3980 1% | 0In Stock46.000 On Order Expected 29-Dec-26 | NTC, Leaded NTC element, S891 | 3980 K | 5 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Reel | B57891S502F8 | ||||
Mfr: B57891S0203H008 TTI: B57891S0203H008 TDK Availability: 0In StockNTC Thermistors 891/ 20 K/H8 NTC Thermistor | 0In Stock | NTC, Leaded NTC element, S891 | 20 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S203H8 | |||||||
Mfr: B57891S0203J008 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 891/ 20 K/J8 NTC Thermistor | Not Available Online | NTC, Leaded NTC element, S891 | 4300 K | 20 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S203J8 | ||||
0In Stock | NTC, Leaded NTC element, S891 | 4450 K | 100 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S104F8 | |||||
0In Stock | NTC, Leaded NTC element, S891 | 3980 K | 5 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S502H8 | |||||
Mfr: B57891S0203F008 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 891/20 K/F 8 1.0% NTC Thermistor | Not Available Online | NTC, Leaded NTC element, S891 | 4300 K | 20 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S203F8 | ||||
0In Stock | NTC, Leaded NTC element, S891 | 22 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S223J | ||||||||
0In Stock | NTC, Leaded NTC element, S891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891S103J853 | ||||||||
0In Stock | NTC, Leaded NTC element, S891 | 2.2 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S222H8 | ||||||||
Mfr: B57895S0104J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 895/100 K/J52 5% NTC THERMISTOR | 0In Stock | NTC, Leaded NTC element, S891 | AEC-Q100 | Bulk | B57895S104J52 |