NTCGP - Thermistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCGP3JH103HCZCCA TTI: NTCGP3JH103HCZCCA TDK Availability: 4.000In StockNTC Thermistors 10K OHM 3% NTC | 4.000In Stock | NTCGP | 3435 K | 10 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Reel | NTCGP3JH103HCZCCA - | |||
Mfr: NTCGP3UH503HCZCCA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 50kOhm 3% Lug Term B25/50:3950K+-3% | 0In Stock | NTCGP | 3950 K | 50 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Bulk | NTCGP3UH503HCZCCA - | |||
0In Stock | NTCGP | 3950 K | 15 kOhms | 22.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5 mm | 300 mm | 5 mm | 15 mm | AEC-Q200 | Bulk | NTCGP3UH153HCJBAA - | ||||
0In Stock | NTCGP | 3950 K | 15 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Bulk | NTCGP3UH153HCZCCA - | ||||
0In Stock | NTCGP | 3435 K | 10 kOhms | 22.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5 mm | 300 mm | 5 mm | 15 mm | AEC-Q200 | Bulk | NTCGP3JH103HCJBAA - | ||||
Not Available Online | NTCGP | 3395 K | 10 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | |||||||||||
Not Available Online | NTCGP | 3950 K | 50 kOhms | 22.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5 mm | 300 mm | 5 mm | 15 mm | AEC-Q200 | Bulk | NTCGP3UH503HCJBAA - | ||||
Not Available Online | NTCGP | 3395 K | 10 kOhms | 22.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5 mm | 15 mm |