NTCLP100E3 - Thermistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLP100E3222H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 3% Insulated pipe | 0In Stock | NTCLP100E3 | 3977 K | 2.2 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 25 mm | Bulk | ||||
0In Stock | NTCLP100E3 | 3977 K | 10 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 25 mm | Bulk | |||||
Mfr: NTCLP100E3472H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% Insulated pipe | 0In Stock | NTCLP100E3 | 3977 K | 4.7 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 25 mm | Bulk | ||||
0In Stock | NTCLP100E3 | 100 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | |||||||||||
Mfr: NTCLP100E3502H TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCLP100E3 | 5 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C |